-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05X8535
|
Newark | Res, Metal Film (Thin Film), 1K5, 0.1%, 0.1W, 0603, Reel, Resistance:1.5Kohm, Resistance Tolerance:± 0.1%, Power Rating:100Mw, Resistor Case Style:0603 [1608 Metric], Resistor Technology:Metal Film (Thin Film), Voltage Rating:75V Rohs Compliant: Yes |Panasonic ERA-3AEB152V Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0420 / $0.0690 | Buy Now |
DISTI #
08N2102
|
Newark | Res, Metal Film (Thin Film), 1K5, 0.1%, 0.1W, 0603, Resistance:1.5Kohm, Resistance Tolerance:± 0.1%, Power Rating:100Mw, Resistor Case/Package:0603 [1608 Metric], Resistor Technology:Metal Film (Thin Film), Product Range:Era Seriesrohs Compliant: Yes |Panasonic ERA-3AEB152V Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0760 | Buy Now |
DISTI #
P1.5KDBCT-ND
|
DigiKey | RES SMD 1.5K OHM 0.1% 1/10W 0603 Min Qty: 1 Lead time: 19 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
55645 In Stock |
|
$0.0306 / $0.1300 | Buy Now |
DISTI #
ERA-3AEB152V
|
Avnet Americas | SMD Chip Resistor, 1.5 kOhm, ± 0.1%, 100 mW, 0603 [1608 Metric], Metal Film (Thin Film), High Reliability - Tape and Reel (Alt: ERA-3AEB152V) RoHS: Compliant Min Qty: 60000 Package Multiple: 5000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0348 / $0.0394 | Buy Now |
DISTI #
667-ERA-3AEB152V
|
Mouser Electronics | Thin Film Resistors - SMD 0603 1/10W 1.5Kohms RoHS: Compliant | 173324 |
|
$0.0330 / $0.1300 | Buy Now |
DISTI #
V36:1790_07439957
|
Arrow Electronics | Res Thin Film 0603 1.5K Ohm 0.1% 0.1W(1/10W) ±25ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks Date Code: 2412 | Americas - 5000 |
|
$0.0293 / $0.0306 | Buy Now |
|
Future Electronics | ERA Series 0603 1.5 kOhm 0.1 W ±0.1 % ±25 ppm/°C SMT Metal Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 30000Reel |
|
$0.0286 / $0.0319 | Buy Now |
|
Onlinecomponents.com | Res Thin Film 0603 1.5K Ohm 0.1% 0.1W(1/10W) ±25ppm/°C Pad SMD Automotive T/R RoHS: Compliant |
85000 In Stock |
|
$0.0280 / $0.0322 | Buy Now |
DISTI #
67205039
|
Verical | Res Thin Film 0603 1.5K Ohm 0.1% 0.1W(1/10W) ±25ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 5000 Package Multiple: 5000 Date Code: 2314 | Americas - 85000 |
|
$0.0378 / $0.0447 | Buy Now |
DISTI #
78982846
|
Verical | Res Thin Film 0603 1.5K Ohm 0.1% 0.1W(1/10W) ±25ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 5000 Package Multiple: 5000 Date Code: 2412 | Americas - 5000 |
|
$0.0293 / $0.0306 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy