Part #
Manufacturer
Description
Stock
Price
Buy
Details
Newark
Res, Metal Film (Thin Film), 1K6, 0.1%, 0.1W, 0603, Resistance:1.6Kohm, Resistance Tolerance:± 0.1%, Power Rating:100Mw, Resistor Case/Package:0603 [1608 Metric], Resistor Technology:Metal Film (Thin Film), Voltage Rating:75V Rohs Compliant: Yes |Panasonic ERA-3AEB162V
RoHS:
Compliant
Min Qty:
5000
Package Multiple:
1
Date Code:
1
Container:
Cut Tape
219
5,000
$0.0490
10,000
$0.0450
$0.0450 / $0.0490
Buy Now
Details
Newark
Res, Metal Film (Thin Film), 1K6, 0.1%, 0.1W, 0603, Reel, Resistance:1.6Kohm, Resistance Tolerance:± 0.1%, Power Rating:100Mw, Resistor Case/Package:0603 [1608 Metric], Resistor Technology:Metal Film (Thin Film), Voltage Rating:75Vrohs Compliant: Yes |Panasonic ERA-3AEB162V
RoHS:
Compliant
Min Qty:
5000
Package Multiple:
1
Date Code:
0
Container:
Reel
0
5,000
$0.0480
10,000
$0.0470
$0.0470 / $0.0480
Buy Now
Details
DigiKey
RES SMD 1.6K OHM 0.1% 1/10W 0603
Min Qty:
1
Lead time:
12 Weeks
Container:
Digi-Reel®, Cut Tape (CT), Tape & Reel (TR)
18690 In Stock
1
$0.1300
10
$0.0980
50
$0.0778
100
$0.0697
500
$0.0531
1,000
$0.0469
5,000
$0.0348
10,000
$0.0306
$0.0306 / $0.1300
Buy Now
Details
Avnet Americas
SMD Chip Resistor, 1.6 kOhm, ± 0.1%, 100 mW, 0603 [1608 Metric], Metal Film (Thin Film), High Reliability - Tape and Reel (Alt: ERA-3AEB162V)
RoHS:
Compliant
Min Qty:
10000
Package Multiple:
5000
Lead time:
12 Weeks, 0 Days
Container:
Reel
0
10,000
$0.0394
20,000
$0.0386
30,000
$0.0381
50,000
$0.0370
100,000
$0.0362
500,000
$0.0355
1,000,000
$0.0348
$0.0348 / $0.0394
Buy Now
Details
Mouser Electronics
Thin Film Resistors - SMD 0603 1/10W 1.6Kohms
RoHS:
Compliant
10971
1
$0.1500
10
$0.0940
100
$0.0860
500
$0.0660
1,000
$0.0500
5,000
$0.0340
50,000
$0.0330
$0.0330 / $0.1500
Buy Now
Details
Future Electronics
ERA Series 0603 1.6 kOhm ±0.1 % 0.1 W ±25 ppm/°C Metal Thin Film Chip Resistor
RoHS:
Compliant
pbFree:
Yes
Min Qty:
5000
Package Multiple:
5000
Lead time:
12 Weeks
Container:
Reel
75000Reel
5,000
$0.0329
15,000
$0.0317
20,000
$0.0314
50,000
$0.0304
75,000
$0.0295
$0.0295 / $0.0329
Buy Now
Details
Onlinecomponents.com
Res Thin Film 0603 1.6K Ohm 0.1% 0.1W(1/10W) ±25ppm/°C Pad SMD Automotive T/R
RoHS:
Compliant
20000 In Stock
5,000
$0.0333
10,000
$0.0320
25,000
$0.0312
50,000
$0.0298
100,000
$0.0293
150,000
$0.0292
250,000
$0.0290
500,000
$0.0289
$0.0289 / $0.0333
Buy Now
Details
TTI
Thin Film Resistors - SMD 0603 1/10W 1.6Kohms
pbFree:
Pb-Free
Min Qty:
5000
Package Multiple:
5000
Container:
Reel
Americas - 10000 In Stock
5,000
$0.0337
10,000
$0.0330
15,000
$0.0324
50,000
$0.0317
75,000
$0.0311
$0.0311 / $0.0337
Buy Now
Details
Chip1Stop
Res Thin Film 0603 1.6K Ohm 0.1% 0.1W(1/10W) ±25ppm/C Molded SMD Automotive Punched T/R
RoHS:
Compliant
Container:
Cut Tape
2350
25
$0.0672
50
$0.0590
100
$0.0474
200
$0.0448
500
$0.0417
1,000
$0.0405
2,000
$0.0387
$0.0387 / $0.0672
Buy Now
Details
Master Electronics
Res Thin Film 0603 1.6K Ohm 0.1% 0.1W(1/10W) ±25ppm/°C Pad SMD Automotive T/R
RoHS:
Compliant
20000 In Stock
5,000
$0.0333
10,000
$0.0320
25,000
$0.0312
50,000
$0.0298
100,000
$0.0293
150,000
$0.0292
250,000
$0.0290
500,000
$0.0289
$0.0289 / $0.0333
Buy Now
Details
New Advantage Corporation
RoHS:
Compliant
Min Qty:
1
Package Multiple:
5000
60000
$0.0337
Buy Now
Details
Ozdisan Elektronik
RES.(1608) 0603 1.6K Ohms 0.1% 1/10W 25ppm AECQ200
0
$0.1722 / $0.1980
RFQ