-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57AK0164
|
Newark | Thin Film Resistor, chip,0603,1/10W, +/-0 Rohs Compliant: Yes |Panasonic ERA-3AEB2151V RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0350 / $0.0620 | Buy Now |
DISTI #
74R3574
|
Newark | Res, 2K15, 0.1%, 0.1W, Metal Film, 0603, Resistance:2.15Kohm, Resistance Tolerance:± 0.1%, Power Rating:100Mw, Resistor Case/Package:0603 [1608 Metric], Resistor Technology:Metal Film (Thin Film), Resistor Type:High Reliability Rohs Compliant: Yes |Panasonic ERA-3AEB2151V RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0460 | Buy Now |
DISTI #
P2.15KDBCT-ND
|
DigiKey | RES SMD 2.15KOHM 0.1% 1/10W 0603 Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
20343 In Stock |
|
$0.0306 / $0.1300 | Buy Now |
DISTI #
ERA-3AEB2151V
|
Avnet Americas | SMD Chip Resistor, 2.15 kOhm, ± 0.1%, 100 mW, 0603 [1608 Metric], Metal Film (Thin Film), High Reliability - Tape and Reel (Alt: ERA-3AEB2151V) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0348 / $0.0394 | Buy Now |
DISTI #
667-ERA-3AEB2151V
|
Mouser Electronics | Thin Film Resistors - SMD 0603 2.15Kohm 0.1% 25ppm RoHS: Compliant | 14510 |
|
$0.0330 / $0.1300 | Buy Now |
|
Future Electronics | ERA Series 0603 2.15 kOhm ±0.1 % 0.1 W ±25 ppm/°C Metal Thin Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.0263 / $0.0294 | Buy Now |
|
Onlinecomponents.com | Res Thin Film 0603 2.15K Ohm 0.1% 0.1W(1/10W) ±25ppm/°C Pad SMD Automotive T/R RoHS: Compliant |
20000 In Stock |
|
$0.0284 / $0.0334 | Buy Now |
DISTI #
ERA-3AEB2151V
|
TTI | Thin Film Resistors - SMD 0603 2.15Kohm 0.1% 25ppm pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Americas - 20000 In Stock |
|
$0.0272 / $0.0307 | Buy Now |
|
Master Electronics | Res Thin Film 0603 2.15K Ohm 0.1% 0.1W(1/10W) ±25ppm/°C Pad SMD Automotive T/R RoHS: Compliant |
20000 In Stock |
|
$0.0284 / $0.0334 | Buy Now |
|
Ozdisan Elektronik | RES.(1608) 0603 2.15K Ohms 0.1% 1/10W 25ppm AECQ2 | 0 |
|
$0.1722 / $0.1980 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy