Part #
Manufacturer
Description
Stock
Price
Buy
Details
Newark
Thin Film Resistor, chip,0603,1/10W, +/-0 Rohs Compliant: Yes |Panasonic ERA-3AEB2941V
RoHS:
Compliant
Min Qty:
5000
Package Multiple:
1
Date Code:
0
Container:
Cut Tape
0
$0.0690
Buy Now
Details
Newark
Res, Aec-Q200, Metal Film (Thin Film), 2K94, 0.1W/0603, Resistance:2.94Kohm, Resistance Tolerance:± 0.1%, Power Rating:100Mw, Resistor Case/Package:0603 [1608 Metric], Resistor Technology:Metal Film (Thin Film), Voltage Rating:75V Rohs Compliant: Yes |Panasonic ERA-3AEB2941V
RoHS:
Compliant
Min Qty:
5000
Package Multiple:
1
Date Code:
0
Container:
Reel
0
$0.0460
Buy Now
Details
DigiKey
RES SMD 2.94KOHM 0.1% 1/10W 0603
Min Qty:
1
Lead time:
12 Weeks
Container:
Digi-Reel®, Cut Tape (CT), Tape & Reel (TR)
6751 In Stock
1
$0.1300
10
$0.0980
50
$0.0778
100
$0.0697
500
$0.0531
1,000
$0.0469
5,000
$0.0348
10,000
$0.0306
$0.0306 / $0.1300
Buy Now
Details
DISTI #
667-ERA-3AEB2941V
Mouser Electronics
Thin Film Resistors - SMD 0603 2.94Kohm 0.1% 25ppm
RoHS:
Compliant
11768
1
$0.1300
10
$0.0780
100
$0.0700
500
$0.0540
1,000
$0.0470
5,000
$0.0340
$0.0340 / $0.1300
Buy Now
Details
Future Electronics
ERA Series 0603 2.94 kOhm ±0.1 % 0.1 W ±25 ppm/°C Metal Thin Film Chip Resistor
RoHS:
Compliant
pbFree:
Yes
Min Qty:
5000
Package Multiple:
5000
Lead time:
12 Weeks
Container:
Reel
0Reel
5,000
$0.0321
15,000
$0.0313
20,000
$0.0311
50,000
$0.0305
75,000
$0.0299
$0.0299 / $0.0321
Buy Now
Details
Onlinecomponents.com
Res Thin Film 0603 2.94K Ohm 0.1% 0.1W(1/10W) ±25ppm/°C Pad SMD Automotive T/R
RoHS:
Compliant
25000 In Stock
5,000
$0.0368
10,000
$0.0355
25,000
$0.0343
50,000
$0.0332
100,000
$0.0330
150,000
$0.0329
250,000
$0.0327
500,000
$0.0325
$0.0325 / $0.0368
Buy Now
Details
Verical
Res Thin Film 0603 2.94K Ohm 0.1% 0.1W(1/10W) ±25ppm/°C Pad SMD T/R Automotive AEC-Q200
Min Qty:
5000
Package Multiple:
5000
Date Code:
2317
Americas - 25000
5,000
$0.0478
10,000
$0.0462
25,000
$0.0446
50,000
$0.0432
100,000
$0.0429
$0.0429 / $0.0478
Buy Now
Details
Bristol Electronics
Min Qty:
27
25827
27
$0.1875
81
$0.0938
535
$0.0562
2,671
$0.0375
9,335
$0.0281
22,243
$0.0253
$0.0253 / $0.1875
Buy Now
Details
Quest Components
20661
1
$0.2500
668
$0.0500
8,001
$0.0375
$0.0375 / $0.2500
Buy Now
Details
TTI
Thin Film Resistors - SMD 0603 2.94Kohm 0.1% 25ppm
pbFree:
Pb-Free
Min Qty:
5000
Package Multiple:
5000
Container:
Reel
Americas - 15000 In Stock
5,000
$0.0335
10,000
$0.0306
$0.0306 / $0.0335
Buy Now
Details
Master Electronics
Res Thin Film 0603 2.94K Ohm 0.1% 0.1W(1/10W) ±25ppm/°C Pad SMD Automotive T/R
RoHS:
Compliant
25000 In Stock
5,000
$0.0368
10,000
$0.0355
25,000
$0.0343
50,000
$0.0332
100,000
$0.0330
150,000
$0.0329
250,000
$0.0327
500,000
$0.0325
$0.0325 / $0.0368
Buy Now
Details
Ozdisan Elektronik
RES.(1608) 0603 2.94K Ohms 0.1% 1/10W 25ppm AECQ2
0
$0.1722 / $0.1980
RFQ