-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39P9984
|
Newark | Res, Metal Film (Thin Film), 620R, 0.1%, 0.1W, 0603, Resistance:620Ohm, Resistance Tolerance:± 0.1%, Power Rating:100Mw, Resistor Case/Package:0603 [1608 Metric], Resistor Technology:Metal Film (Thin Film), Product Range:Era Seriesrohs Compliant: Yes |Panasonic ERA-3AEB621V Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0810 | Buy Now |
DISTI #
01X1331
|
Newark | Res, Metal Film (Thin Film), 620R, 0.1%, 0.1W, 0603, Reel, Resistance:620Ohm, Resistance Tolerance:± 0.1%, Power Rating:100Mw, Resistor Case/Package:0603 [1608 Metric], Resistor Technology:Metal Film (Thin Film), Voltage Rating:75Vrohs Compliant: Yes |Panasonic ERA-3AEB621V Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0350 / $0.0620 | Buy Now |
DISTI #
10-ERA-3AEB621VCT-ND
|
DigiKey | RES SMD 620 OHM 0.1% 1/10W 0603 Min Qty: 1 Lead time: 19 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
17979 In Stock |
|
$0.0306 / $0.1300 | Buy Now |
DISTI #
ERA-3AEB621V
|
Avnet Americas | SMD Chip Resistor, 620 Ohm, ± 0.1%, 100 mW, 0603 [1608 Metric], Metal Film (Thin Film), High Reliability - Tape and Reel (Alt: ERA-3AEB621V) RoHS: Compliant Min Qty: 10000 Package Multiple: 5000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0348 / $0.0394 | Buy Now |
DISTI #
667-ERA-3AEB621V
|
Mouser Electronics | Thin Film Resistors - SMD 0603 620ohm 1/10W AEC-Q200 RoHS: Compliant | 4948 |
|
$0.0330 / $0.1100 | Buy Now |
DISTI #
E02:0323_02059362
|
Arrow Electronics | Res Thin Film 0603 620 Ohm 0.1% 0.1W(1/10W) ±25ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 5000 Package Multiple: 5000 Lead time: 23 Weeks Date Code: 2340 | Europe - 5000 |
|
$0.1057 | Buy Now |
DISTI #
V36:1790_07440765
|
Arrow Electronics | Res Thin Film 0603 620 Ohm 0.1% 0.1W(1/10W) ±25ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks Date Code: 2409 | Americas - 5000 |
|
$0.0300 / $0.0331 | Buy Now |
DISTI #
V72:2272_07440765
|
Arrow Electronics | Res Thin Film 0603 620 Ohm 0.1% 0.1W(1/10W) ±25ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Date Code: 2145 Container: Cut Strips | Americas - 1 |
|
$0.0334 | Buy Now |
|
Future Electronics | ERA Series 0603 620 Ohm 0.1 W ±0.1 % ±25 ppm/°C SMT Metal Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 5000Reel |
|
$0.0295 / $0.0327 | Buy Now |
|
Future Electronics | ERA Series 0603 620 Ohm 0.1 W ±0.1 % ±25 ppm/°C SMT Metal Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$0.0295 / $0.0327 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy