-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46T4214
|
Newark | Res, Aec-Q200, Metal Film (Thin Film), 6K49, 0.1W/0603, Resistance:6.49Kohm, Resistance Tolerance:± 0.1%, Power Rating:100Mw, Resistor Case/Package:0603 [1608 Metric], Resistor Technology:Metal Film (Thin Film), Voltage Rating:75V Rohs Compliant: Yes |Panasonic ERA-3AEB6491V Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0490 | Buy Now |
DISTI #
P6.49KDBCT-ND
|
DigiKey | RES SMD 6.49KOHM 0.1% 1/10W 0603 Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
21061 In Stock |
|
$0.0306 / $0.1300 | Buy Now |
DISTI #
ERA-3AEB6491V
|
Avnet Americas | SMD Chip Resistor, 6.49 kOhm, ± 0.1%, 100 mW, 0603 [1608 Metric], Metal Film (Thin Film), High Reliability - Tape and Reel (Alt: ERA-3AEB6491V) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0348 / $0.0394 | Buy Now |
DISTI #
667-ERA-3AEB6491V
|
Mouser Electronics | Thin Film Resistors - SMD 0603 6.49Kohm 0.1% 25ppm RoHS: Compliant | 44773 |
|
$0.0330 / $0.1300 | Buy Now |
|
Future Electronics | ERA Series 0603 6.49 kOhm ±0.1 % 0.1 W ±25 ppm/°C Metal Thin Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.0300 / $0.0334 | Buy Now |
|
Onlinecomponents.com | Res Thin Film 0603 6.49K Ohm 0.1% 0.1W(1/10W) ±25ppm/°C Pad SMD Automotive T/R RoHS: Compliant |
22377 In Stock |
|
$0.0291 / $0.0337 | Buy Now |
DISTI #
ERA-3AEB6491V
|
TTI | Thin Film Resistors - SMD 0603 6.49Kohm 0.1% 25ppm pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Americas - 5000 In Stock |
|
$0.0306 / $0.0337 | Buy Now |
|
Master Electronics | Res Thin Film 0603 6.49K Ohm 0.1% 0.1W(1/10W) ±25ppm/°C Pad SMD Automotive T/R RoHS: Compliant |
22377 In Stock |
|
$0.0291 / $0.0337 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy