Part #
Manufacturer
Description
Stock
Price
Buy
Details
Newark
Res, 715R, 0.1%, 0.1W, Metal Film, 0603, Resistance:715Ohm, Resistance Tolerance:± 0.1%, Power Rating:100Mw, Resistor Case/Package:0603 [1608 Metric], Resistor Technology:Metal Film (Thin Film), Resistor Type:High Reliability Rohs Compliant: Yes |Panasonic ERA-3AEB7150V
RoHS:
Compliant
Min Qty:
5000
Package Multiple:
1
Date Code:
0
Container:
Cut Tape
0
$0.0460
Buy Now
Details
Newark
Thin Film Resistor, chip,0603,1/10W, +/-0 Rohs Compliant: Yes |Panasonic ERA-3AEB7150V
RoHS:
Compliant
Min Qty:
5000
Package Multiple:
1
Date Code:
0
Container:
Reel
0
5,000
$0.0620
10,000
$0.0500
20,000
$0.0440
30,000
$0.0410
50,000
$0.0350
$0.0350 / $0.0620
Buy Now
Details
DigiKey
RES SMD 715 OHM 0.1% 1/10W 0603
Min Qty:
1
Lead time:
12 Weeks
Container:
Cut Tape (CT), Digi-Reel®, Tape & Reel (TR)
10618 In Stock
1
$0.1300
10
$0.0980
50
$0.0778
100
$0.0697
500
$0.0531
1,000
$0.0469
5,000
$0.0348
10,000
$0.0306
$0.0306 / $0.1300
Buy Now
Details
Avnet Americas
SMD Chip Resistor, 715 Ohm, ± 0.1%, 100 mW, 0603 [1608 Metric], Metal Film (Thin Film), High Reliability - Tape and Reel (Alt: ERA-3AEB7150V)
RoHS:
Compliant
Min Qty:
10000
Package Multiple:
5000
Lead time:
12 Weeks, 0 Days
Container:
Reel
0
10,000
$0.0394
20,000
$0.0386
30,000
$0.0381
50,000
$0.0370
100,000
$0.0362
500,000
$0.0355
1,000,000
$0.0348
$0.0348 / $0.0394
Buy Now
Details
DISTI #
667-ERA-3AEB7150V
Mouser Electronics
Thin Film Resistors - SMD 0603 715ohm 0.1% 25ppm
RoHS:
Compliant
17020
1
$0.1300
10
$0.0780
100
$0.0700
500
$0.0540
1,000
$0.0460
5,000
$0.0340
10,000
$0.0330
$0.0330 / $0.1300
Buy Now
Details
Future Electronics
ERA Series 0603 715 Ohm ±0.1% 0.1 W ±25 ppm/°C Thin Film Chip Resistor
RoHS:
Compliant
pbFree:
Yes
Min Qty:
5000
Package Multiple:
5000
Lead time:
12 Weeks
Container:
Reel
5000Reel
5,000
$0.0306
15,000
$0.0299
20,000
$0.0297
50,000
$0.0291
75,000
$0.0285
$0.0285 / $0.0306
Buy Now
Details
Future Electronics
ERA Series 0603 715 Ohm ±0.1% 0.1 W ±25 ppm/°C Thin Film Chip Resistor
RoHS:
Compliant
pbFree:
Yes
Min Qty:
5000
Package Multiple:
5000
Lead time:
12 Weeks
Container:
Reel
0Reel
5,000
$0.0306
15,000
$0.0299
20,000
$0.0297
50,000
$0.0291
75,000
$0.0285
$0.0285 / $0.0306
Buy Now
Details
Onlinecomponents.com
Res Thin Film 0603 715 Ohm 0.1% 0.1W(1/10W) ±25ppm/°C Pad SMD Automotive T/R
RoHS:
Compliant
5000 In Stock
5,000
$0.0363
10,000
$0.0357
25,000
$0.0336
50,000
$0.0321
100,000
$0.0316
150,000
$0.0312
250,000
$0.0307
500,000
$0.0302
$0.0302 / $0.0363
Buy Now
Details
TTI
Thin Film Resistors - SMD 0603 715ohm 0.1% 25ppm
pbFree:
Pb-Free
Min Qty:
5000
Package Multiple:
5000
Container:
Reel
Americas - 10000 In Stock
5,000
$0.0309
10,000
$0.0303
15,000
$0.0297
25,000
$0.0291
50,000
$0.0285
$0.0285 / $0.0309
Buy Now
Details
Master Electronics
Res Thin Film 0603 715 Ohm 0.1% 0.1W(1/10W) ±25ppm/°C Pad SMD Automotive T/R
RoHS:
Compliant
5000 In Stock
5,000
$0.0363
10,000
$0.0357
25,000
$0.0336
50,000
$0.0321
100,000
$0.0316
150,000
$0.0312
250,000
$0.0307
500,000
$0.0302
$0.0302 / $0.0363
Buy Now
Details
Ozdisan Elektronik
RES.(1608) 0603 715 Ohms 0.1% 1/10W 25ppm AECQ200
0
$0.1722 / $0.1980
RFQ