-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55W9685
|
Newark | Res, 95K3, 0.1%, 0.1W, Metal Film, 0603, Resistance:95.3Kohm, Resistance Tolerance:± 0.1%, Power Rating:100Mw, Resistor Case/Package:0603 [1608 Metric], Resistor Technology:Metal Film (Thin Film), Resistor Type:High Reliability Rohs Compliant: Yes |Panasonic ERA-3AEB9532V RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0430 / $0.0700 | Buy Now |
DISTI #
57AK0383
|
Newark | Thin Film Resistor, chip,0603,1/10W, +/-0 Rohs Compliant: Yes |Panasonic ERA-3AEB9532V RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0690 | Buy Now |
DISTI #
P95.3KDBCT-ND
|
DigiKey | RES SMD 95.3KOHM 0.1% 1/10W 0603 Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1688 In Stock |
|
$0.0295 / $0.1400 | Buy Now |
DISTI #
ERA-3AEB9532V
|
Avnet Americas | SMD Chip Resistor, 95.3 kOhm, ± 0.1%, 100 mW, 0603 [1608 Metric], Metal Film (Thin Film), High Reliability - Tape and Reel (Alt: ERA-3AEB9532V) RoHS: Compliant Min Qty: 10000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0348 / $0.0394 | Buy Now |
DISTI #
667-ERA-3AEB9532V
|
Mouser Electronics | Thin Film Resistors - SMD 0603 95.3Kohm 0.1% 25ppm RoHS: Compliant | 14052 |
|
$0.0330 / $0.1400 | Buy Now |
|
Future Electronics | ERA Series 0603 95.3 kOhm 0.1 W ±0.1 % ±25 ppm/°C SMT Metal Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.0290 / $0.0311 | Buy Now |
|
Future Electronics | ERA Series 0603 95.3 kOhm 0.1 W ±0.1 % ±25 ppm/°C SMT Metal Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.0290 / $0.0311 | Buy Now |
|
Onlinecomponents.com | Res Thin Film 0603 95.3K Ohm 0.1% 0.1W(1/10W) ±25ppm/°C Pad SMD Automotive T/R RoHS: Compliant |
4996 In Stock |
|
$0.0298 / $0.0385 | Buy Now |
|
Bristol Electronics | Min Qty: 45 | 4570 |
|
$0.0113 / $0.1125 | Buy Now |
DISTI #
ERA-3AEB9532V
|
TTI | Thin Film Resistors - SMD 0603 95.3Kohm 0.1% 25ppm pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Americas - 10000 In Stock |
|
$0.0293 / $0.0368 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy