-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49W9209
|
Newark | Res, Metal Film (Thin Film), 165R, 0.5%, 0.1W, 0603, Resistance:165Ohm, Resistance Tolerance:± 0.5%, Power Rating:100Mw, Resistor Case/Package:0603 [1608 Metric], Resistor Technology:Metal Film (Thin Film), Product Range:Era Seriesrohs Compliant: Yes |Panasonic ERA-3AED1650V Min Qty: 20000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0380 | Buy Now |
DISTI #
30X9914
|
Newark | Res, Metal Film (Thin Film), 165R, 0.5%, 0.1W, 0603, Reel, Resistance:165Ohm, Resistance Tolerance:± 0.5%, Power Rating:100Mw, Resistor Case/Package:0603 [1608 Metric], Resistor Technology:Metal Film (Thin Film), Voltage Rating:75Vrohs Compliant: Yes |Panasonic ERA-3AED1650V Min Qty: 20000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0350 | Buy Now |
DISTI #
P165BLCT-ND
|
DigiKey | RES SMD 165 OHM 0.5% 1/10W 0603 Min Qty: 1 Lead time: 19 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
13231 In Stock |
|
$0.0097 / $0.1000 | Buy Now |
DISTI #
ERA-3AED1650V
|
Avnet Americas | Res Thin Film 0603 165 Ohm 0.5% 1/10W ±25ppm/°C Molded SMD SMD Punched Carrier T/R - Tape and Reel (Alt: ERA-3AED1650V) RoHS: Compliant Min Qty: 20000 Package Multiple: 5000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0265 / $0.0300 | Buy Now |
DISTI #
667-ERA-3AED1650V
|
Mouser Electronics | Thin Film Resistors - SMD 0603 165ohms 25ppm 0.5% AEC-Q200 RoHS: Compliant | 2469 |
|
$0.0250 / $0.1000 | Buy Now |
DISTI #
V79:2366_27198404
|
Arrow Electronics | Res Thin Film 0603 165 Ohm 0.5% 0.1W(1/10W) ±25ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 1 Package Multiple: 1 Date Code: 1230 | Americas - 2749 |
|
$0.0180 / $0.0860 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 5000 | 0 |
|
$0.0266 | Buy Now |
|
Onlinecomponents.com | Res Thin Film 0603 165 Ohm 0.5% 0.1W(1/10W) ±25ppm/°C Pad SMD Automotive T/R RoHS: Compliant |
15000 In Stock |
|
$0.0274 / $0.0329 | Buy Now |
DISTI #
51625307
|
Verical | Res Thin Film 0603 165 Ohm 0.5% 0.1W(1/10W) ±25ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 5000 Package Multiple: 5000 Date Code: 1401 | Americas - 15000 |
|
$0.0441 / $0.0457 | Buy Now |
DISTI #
66716886
|
Verical | Res Thin Film 0603 165 Ohm 0.5% 0.1W(1/10W) ±25ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 327 Package Multiple: 1 Date Code: 1230 | Americas - 2749 |
|
$0.0180 / $0.0224 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy