-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30X9947
|
Newark | Res, Metal Film (Thin Film), 1K96, 0.5%, 0.1W, 0603, Reel, Resistance:1.96Kohm, Resistance Tolerance:± 0.5%, Power Rating:100Mw, Resistor Case/Package:0603 [1608 Metric], Resistor Technology:Metal Film (Thin Film) Rohs Compliant: Yes |Panasonic ERA-3AED1961V Min Qty: 20000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0350 | Buy Now |
DISTI #
49W9242
|
Newark | Res, Metal Film (Thin Film), 1K96, 0.5%, 0.1W, 0603, Resistance:1.96Kohm, Resistance Tolerance:± 0.5%, Power Rating:100Mw, Resistor Case/Package:0603 [1608 Metric], Resistor Technology:Metal Film (Thin Film), Voltage Rating:75V Rohs Compliant: Yes |Panasonic ERA-3AED1961V Min Qty: 20000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0280 / $0.0350 | Buy Now |
DISTI #
P1.96KBLCT-ND
|
DigiKey | RES SMD 1.96KOHM 0.5% 1/10W 0603 Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
29705 In Stock |
|
$0.0268 / $0.1200 | Buy Now |
DISTI #
ERA-3AED1961V
|
Avnet Americas | SMD Chip Resistor, 1.96 kOhm, ± 0.5%, 100 mW, 0603 [1608 Metric], Metal Film (Thin Film), High Reliability - Tape and Reel (Alt: ERA-3AED1961V) RoHS: Compliant Min Qty: 20000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0265 / $0.0300 | Buy Now |
DISTI #
667-ERA-3AED1961V
|
Mouser Electronics | Thin Film Resistors - SMD 0603 1960ohms 25ppm 0.5% AEC-Q200 RoHS: Compliant | 18427 |
|
$0.0260 / $0.1200 | Buy Now |
DISTI #
V72:2272_11323931
|
Arrow Electronics | Res Thin Film 0603 1.96K Ohm 0.5% 0.1W(1/10W) ±25ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 2674 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2343 Container: Cut Strips | Americas - 20000 |
|
$0.0266 / $0.0374 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 5000 Lead time: 18 Weeks | 0 |
|
$0.0266 | Buy Now |
|
Onlinecomponents.com | Res Thin Film 0603 1.96K Ohm 0.5% 0.1W(1/10W) ±25ppm/°C Pad SMD Automotive T/R RoHS: Compliant |
15000 In Stock |
|
$0.0274 / $0.0329 | Buy Now |
DISTI #
77373199
|
Verical | Res Thin Film 0603 1.96K Ohm 0.5% 0.1W(1/10W) ±25ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 2674 Package Multiple: 1 Date Code: 2343 | Americas - 20000 |
|
$0.0266 / $0.0374 | Buy Now |
DISTI #
51597937
|
Verical | Res Thin Film 0603 1.96K Ohm 0.5% 0.1W(1/10W) ±25ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 5000 Package Multiple: 5000 Date Code: 1401 | Americas - 15000 |
|
$0.0373 / $0.0428 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy