-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84X2922
|
Newark | Surface Mount Chip Resistor, Thin Film, Aec-Q200 Era Series, 45.3 Kohm, 100 Mw, 0.1%, 75 V Rohs Compliant: Yes |Panasonic ERA-3ARB4532V Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2030 / $0.2640 | Buy Now |
DISTI #
ERA-3ARB4532V-ND
|
DigiKey | RES SMD 45.3KOHM 0.1% 1/10W 0603 Min Qty: 5000 Lead time: 19 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1617 | Buy Now |
DISTI #
ERA-3ARB4532V
|
Avnet Americas | SMD Chip Resistor, 45.3 kOhm, ± 0.1%, 100 mW, 0603 [1608 Metric], Metal Film (Thin Film), High Reliability - Tape and Reel (Alt: ERA-3ARB4532V) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.1965 / $0.2225 | Buy Now |
DISTI #
667-ERA-3ARB4532V
|
Mouser Electronics | Thin Film Resistors - SMD 0603 Thin film chip resistor RoHS: Compliant | 4888 |
|
$0.1910 / $0.6500 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$0.1728 / $0.1890 | Buy Now | |
DISTI #
ERA-3ARB4532V
|
Avnet Americas | SMD Chip Resistor, 45.3 kOhm, ± 0.1%, 100 mW, 0603 [1608 Metric], Metal Film (Thin Film), High Reliability - Tape and Reel (Alt: ERA-3ARB4532V) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.1965 / $0.2225 | Buy Now |
|
Master Electronics | 0 |
|
$0.1728 / $0.1890 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy