-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84X2931
|
Newark | Surface Mount Chip Resistor, Thin Film, Aec-Q200 Era Series, 51.1 Kohm, 100 Mw, 0.1%, 75 V Rohs Compliant: Yes |Panasonic ERA-3ARB5112V Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2030 / $0.2640 | Buy Now |
DISTI #
ERA-3ARB5112V-ND
|
DigiKey | RES SMD 51.1KOHM 0.1% 1/10W 0603 Min Qty: 5000 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1617 | Buy Now |
DISTI #
ERA-3ARB5112V
|
Avnet Americas | SMD Chip Resistor, 51.1 kOhm, ± 0.1%, 100 mW, 0603 [1608 Metric], Metal Film (Thin Film), High Reliability - Tape and Reel (Alt: ERA-3ARB5112V) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.1965 / $0.2225 | Buy Now |
DISTI #
667-ERA-3ARB5112V
|
Mouser Electronics | Thin Film Resistors - SMD 0603 Thin film chip resistor RoHS: Compliant | 2510 |
|
$0.1910 / $0.7800 | Buy Now |
DISTI #
V72:2272_16513802
|
Arrow Electronics | Res Thin Film 0603 51.1K Ohm 0.1% 0.1W(1/10W) ±10ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 139 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2412 Container: Cut Strips | Americas - 4999 |
|
$0.3261 / $0.7201 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.1705 / $0.1890 | Buy Now |
DISTI #
80570026
|
Verical | Res Thin Film 0603 51.1K Ohm 0.1% 0.1W(1/10W) ±10ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 139 Package Multiple: 1 Date Code: 2412 | Americas - 4999 |
|
$0.3261 / $0.7201 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.1705 / $0.1890 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy