-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57AK0472
|
Newark | 0603 Thin Film Chip Resistor Rohs Compliant: Yes |Panasonic ERA-3ARW103V Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.3660 | Buy Now |
DISTI #
49W9710
|
Newark | Res, 10K, 0.05%, 0.1W, Metal Film, 0603, Resistance:10Kohm, Resistance Tolerance:± 0.05%, Power Rating:100Mw, Resistor Case/Package:0603 [1608 Metric], Resistor Technology:Metal Film (Thin Film), Resistor Type:High Reliability Rohs Compliant: Yes |Panasonic ERA-3ARW103V Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2250 / $0.2930 | Buy Now |
DISTI #
P10KBECT-ND
|
DigiKey | RES SMD 10K OHM 0.05% 1/10W 0603 Min Qty: 1 Lead time: 19 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
13094 In Stock |
|
$0.2132 / $0.6900 | Buy Now |
DISTI #
ERA-3ARW103V
|
Avnet Americas | SMD Chip Resistor, 10 kOhm, ± 0.05%, 100 mW, 0603 [1608 Metric], Metal Film (Thin Film), High Reliability - Tape and Reel (Alt: ERA-3ARW103V) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks, 0 Days Container: Reel | 20000 |
|
$0.2176 / $0.2464 | Buy Now |
DISTI #
667-ERA-3ARW103V
|
Mouser Electronics | Thin Film Resistors - SMD 0603 10Kohm 0.05% 10ppm AEC-Q200 RoHS: Compliant | 80566 |
|
$0.2070 / $0.6900 | Buy Now |
DISTI #
V36:1790_11324093
|
Arrow Electronics | Res Thin Film 0603 10K Ohm 0.05% 0.1W(1/10W) ±10ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks Date Code: 2347 | Americas - 10000 |
|
$0.2415 | Buy Now |
DISTI #
E02:0323_02932149
|
Arrow Electronics | Res Thin Film 0603 10K Ohm 0.05% 0.1W(1/10W) ±10ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 5000 Package Multiple: 5000 Lead time: 59 Weeks | Europe - 5000 |
|
$0.2060 | Buy Now |
|
Future Electronics | ERA Series 0603 10 kOhm 0.1 W ±0.05 % ±10 ppm/°C SMT Metal Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 5000Reel |
|
$0.2100 | Buy Now |
|
Future Electronics | ERA Series 0603 10 kOhm 0.1 W ±0.05 % ±10 ppm/°C SMT Metal Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$0.2300 | Buy Now |
|
Onlinecomponents.com | Res Thin Film 0603 10K Ohm 0.05% 0.1W(1/10W) ±10ppm/°C Pad SMD Automotive T/R RoHS: Compliant |
20000 In Stock |
|
$0.1941 / $0.2000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy