-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49W9755
|
Newark | 0603 Thin Film Chip Resistor Rohs Compliant: Yes |Panasonic ERA-3ARW823V Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2250 / $0.2930 | Buy Now |
DISTI #
P82KBECT-ND
|
DigiKey | RES SMD 82K OHM 0.05% 1/10W 0603 Min Qty: 1 Lead time: 19 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
19474 In Stock |
|
$0.2075 / $0.6900 | Buy Now |
DISTI #
ERA-3ARW823V
|
Avnet Americas | SMD Chip Resistor, 82 kOhm, ± 0.05%, 100 mW, 0603 [1608 Metric], Metal Film (Thin Film), High Reliability - Tape and Reel (Alt: ERA-3ARW823V) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.2176 / $0.2464 | Buy Now |
DISTI #
667-ERA-3ARW823V
|
Mouser Electronics | Thin Film Resistors - SMD 0603 82Kohm 0.05% 10ppm AEC-Q200 RoHS: Compliant | 4244 |
|
$0.2070 / $0.6900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$0.2180 | Buy Now |
|
Onlinecomponents.com | Res Thin Film 0603 82K Ohm 0.05% 0.1W(1/10W) ±10ppm/°C Pad SMD Automotive T/R RoHS: Compliant | 0 |
|
$0.2119 / $0.2218 | Buy Now |
DISTI #
ERA-3ARW823V
|
Avnet Americas | SMD Chip Resistor, 82 kOhm, ± 0.05%, 100 mW, 0603 [1608 Metric], Metal Film (Thin Film), High Reliability - Tape and Reel (Alt: ERA-3ARW823V) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.2176 / $0.2464 | Buy Now |
|
Master Electronics | Res Thin Film 0603 82K Ohm 0.05% 0.1W(1/10W) ±10ppm/°C Pad SMD Automotive T/R RoHS: Compliant | 0 |
|
$0.2119 / $0.2218 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy