There are no models available for this part yet.
Overview of ERA-3YED272V by Panasonic Electronic Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for ERA-3YED272V by Panasonic Electronic Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
90AJ1336
|
Newark | Fixed Resistor, Metal Film, 0.1W, 2700Ohm, 75V, 0.5% +/-Tol, 25Ppm/Cel, Surface Mount, 0603 Rohs Compliant: Yes |Panasonic ERA-3YED272V RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0400 | Buy Now | |
Onlinecomponents.com | Res Metal Film 0603 2.7K Ohm 0.5% 0.1W(1/10W) ±25ppm/°C Pad SMD T/R RoHS: Compliant |
15000 Partner Stock |
|
$0.0240 / $0.0318 | Buy Now | ||
DISTI #
61239903
|
Verical | Res Metal Film 0603 2.7K Ohm 0.5% 0.1W(1/10W) ±25ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 5000 Package Multiple: 5000 | Americas - 15000 |
|
$0.0179 | Buy Now | |
DISTI #
ERA3YED272V-PAN
|
TME | ERA-3YED272V Min Qty: 5000 | 15000 |
|
$0.0198 | Buy Now | |
DISTI #
C1S600605203574
|
Chip1Stop | Surface Mount Resistor RoHS: Compliant pbFree: No | 15000 |
|
$0.0234 | Buy Now | |
Master Electronics | Res Metal Film 0603 2.7K Ohm 0.5% 0.1W(1/10W) ±25ppm/°C Pad SMD T/R RoHS: Compliant |
15000 Partner Stock |
|
$0.0240 / $0.0318 | Buy Now |