Part #
Manufacturer
Description
Stock
Price
Buy
Details
Newark
Res, Metal Film (Thin Film), 1K6, 0.1%, 0.125W, 0805, Resistance:1.6Kohm, Resistance Tolerance:± 0.1%, Power Rating:125Mw, Resistor Case/Package:0805 [2012 Metric], Resistor Technology:Metal Film (Thin Film), Voltage Rating:100V Rohs Compliant: Yes |Panasonic ERA-6AEB162V
RoHS:
Compliant
Min Qty:
5000
Package Multiple:
1
Date Code:
0
Container:
Cut Tape
0
5,000
$0.0490
10,000
$0.0450
25,000
$0.0360
$0.0360 / $0.0490
Buy Now
Details
Newark
Res, Metal Film (Thin Film), 1.6Kohm 0.125W, 0.1%, Full Reel, Resistance:1.6Kohm, Resistance Tolerance:± 0.1%, Power Rating:125Mw, Resistor Case/Package:0805 [2012 Metric], Resistor Technology:Metal Film (Thin Film) Rohs Compliant: Yes |Panasonic ERA-6AEB162V
RoHS:
Compliant
Min Qty:
5000
Package Multiple:
1
Date Code:
0
Container:
Reel
0
5,000
$0.0620
10,000
$0.0500
20,000
$0.0440
30,000
$0.0410
50,000
$0.0350
$0.0350 / $0.0620
Buy Now
Details
DigiKey
RES SMD 1.6K OHM 0.1% 1/8W 0805
Min Qty:
1
Lead time:
12 Weeks
Container:
Digi-Reel®, Cut Tape (CT), Tape & Reel (TR)
36244 In Stock
1
$0.1300
10
$0.0990
50
$0.0784
100
$0.0703
500
$0.0535
1,000
$0.0473
5,000
$0.0351
10,000
$0.0308
$0.0308 / $0.1300
Buy Now
Details
Avnet Americas
SMD Chip Resistor, 1.6 kOhm, ? 0.1%, 125 mW, 0805 [2012 Metric], Metal Film (Thin Film), High Reliability - Tape and Reel (Alt: ERA-6AEB162V)
RoHS:
Compliant
Min Qty:
10000
Package Multiple:
5000
Lead time:
12 Weeks, 0 Days
Container:
Reel
0
10,000
$0.0394
20,000
$0.0386
30,000
$0.0381
50,000
$0.0370
100,000
$0.0362
500,000
$0.0355
1,000,000
$0.0348
$0.0348 / $0.0394
Buy Now
Details
Mouser Electronics
Thin Film Resistors - SMD 0805 1/8W 1.6Kohms
RoHS:
Compliant
13788
1
$0.1300
10
$0.0790
100
$0.0710
500
$0.0620
1,000
$0.0500
5,000
$0.0350
10,000
$0.0340
$0.0340 / $0.1300
Buy Now
Details
Future Electronics
ERA Series 0805 1.6 kOhm 0.125 W ±0.1 % ±25 ppm/°C SMT Metal Film Chip Resistor
RoHS:
Compliant
pbFree:
Yes
Min Qty:
5000
Package Multiple:
5000
Lead time:
12 Weeks
Container:
Reel
5000Reel
5,000
$0.0297
10,000
$0.0292
20,000
$0.0287
25,000
$0.0286
75,000
$0.0277
$0.0277 / $0.0297
Buy Now
Details
Onlinecomponents.com
Res Thin Film 0805 1.6K Ohm 0.1% 0.125W(1/8W) ±25ppm/°C Pad SMD Automotive T/R
RoHS:
Compliant
4000 In Stock
1
$0.0377
5,000
$0.0343
10,000
$0.0338
25,000
$0.0320
50,000
$0.0308
100,000
$0.0303
150,000
$0.0299
250,000
$0.0294
$0.0294 / $0.0377
Buy Now
Details
Verical
Res Thin Film 0805 1.6K Ohm 0.1% 0.125W(1/8W) ±25ppm/°C Pad SMD T/R Automotive AEC-Q200
Min Qty:
1137
Package Multiple:
1
Americas - 10000
$0.0540 / $0.0550
Buy Now
Details
Verical
Res Thin Film 0805 1.6K Ohm 0.1% 0.125W(1/8W) ±25ppm/°C Pad SMD T/R Automotive AEC-Q200
Min Qty:
957
Package Multiple:
1
Americas - 8479
964
$0.0727
1,112
$0.0630
2,500
$0.0518
5,000
$0.0444
10,000
$0.0438
$0.0438 / $0.0727
Buy Now
Details
Verical
Res Thin Film 0805 1.6K Ohm 0.1% 0.125W(1/8W) ±25ppm/°C Pad SMD T/R Automotive AEC-Q200
Min Qty:
4000
Package Multiple:
4000
Americas - 4000
4,000
$0.0446
12,000
$0.0439
28,000
$0.0416
52,000
$0.0400
100,000
$0.0394
$0.0394 / $0.0446
Buy Now
Details
Verical
Res Thin Film 0805 1.6K Ohm 0.1% 0.125W(1/8W) ±25ppm/°C Pad SMD T/R Automotive AEC-Q200
Min Qty:
1493
Package Multiple:
1
Date Code:
1837
Americas - 1821
$0.0340
Buy Now
Details
Verical
Res Thin Film 0805 1.6K Ohm 0.1% 0.125W(1/8W) ±25ppm/°C Pad SMD T/R Automotive AEC-Q200
Min Qty:
368
Package Multiple:
1
Date Code:
1916
Americas - 368
$0.0334
Buy Now
Details
TTI
Thin Film Resistors - SMD 0805 1/8W 1.6Kohms
pbFree:
Pb-Free
Min Qty:
5000
Package Multiple:
5000
Container:
Reel
Americas - 10000 In Stock
5,000
$0.0332
10,000
$0.0325
20,000
$0.0319
$0.0319 / $0.0332
Buy Now
Details
Chip1Stop
Surface Mount Resistor
RoHS:
Compliant
368
$0.0337
Buy Now
Details
Master Electronics
Res Thin Film 0805 1.6K Ohm 0.1% 0.125W(1/8W) ±25ppm/°C Pad SMD Automotive T/R
RoHS:
Compliant
4000 In Stock
1
$0.0377
5,000
$0.0343
10,000
$0.0338
25,000
$0.0320
50,000
$0.0308
100,000
$0.0303
150,000
$0.0299
250,000
$0.0294
$0.0294 / $0.0377
Buy Now
Details
Ozdisan Elektronik
RES.(2012) 0805 1.6K Ohms 0.1% 1/8W 25ppm AECQ200
0
$0.1915 / $0.2202
RFQ