-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01X1364
|
Newark | Res, Metal Film (Thin Film), 160Kohm 0.125W, 0.1%, Full Reel, Resistance:160Kohm, Resistance Tolerance:± 0.1%, Power Rating:125Mw, Resistor Case/Package:0805 [2012 Metric], Resistor Technology:Metal Film (Thin Film) Rohs Compliant: Yes |Panasonic ERA-6AEB164V RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0350 / $0.0620 | Buy Now |
DISTI #
40P0006
|
Newark | Res, Metal Film (Thin Film), 160K, 0.1%, 0.125W, 0805, Resistance:160Kohm, Resistance Tolerance:± 0.1%, Power Rating:125Mw, Resistor Case/Package:0805 [2012 Metric], Resistor Technology:Metal Film (Thin Film), Voltage Rating:100V Rohs Compliant: Yes |Panasonic ERA-6AEB164V RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0690 | Buy Now |
DISTI #
P160KDACT-ND
|
DigiKey | RES SMD 160K OHM 0.1% 1/8W 0805 Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
55708 In Stock |
|
$0.0297 / $0.1300 | Buy Now |
DISTI #
ERA-6AEB164V
|
Avnet Americas | SMD Chip Resistor, 160 kOhm, ± 0.1%, 125 mW, 0805 [2012 Metric], Metal Film (Thin Film), High Reliability - Tape and Reel (Alt: ERA-6AEB164V) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0348 / $0.0394 | Buy Now |
DISTI #
667-ERA-6AEB164V
|
Mouser Electronics | Thin Film Resistors - SMD 0805 1/8W 160Kohms RoHS: Compliant | 10696 |
|
$0.0330 / $0.1300 | Buy Now |
|
Future Electronics | ERA Series 0805 160 kOhm ±0.1 % 0.125 W ±25 ppm/°C Metal Thin Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.0286 / $0.0320 | Buy Now |
|
Onlinecomponents.com | Res Thin Film 0805 160K Ohm 0.1% 0.125W(1/8W) ±25ppm/°C Pad SMD Automotive T/R RoHS: Compliant |
5000 In Stock |
|
$0.0282 / $0.0294 | Buy Now |
DISTI #
ERA-6AEB164V
|
TTI | Thin Film Resistors - SMD 0805 1/8W 160Kohms pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Americas - 15000 In Stock |
|
$0.0288 / $0.0305 | Buy Now |
|
Master Electronics | Res Thin Film 0805 160K Ohm 0.1% 0.125W(1/8W) ±25ppm/°C Pad SMD Automotive T/R RoHS: Compliant |
5000 In Stock |
|
$0.0282 / $0.0294 | Buy Now |
|
Ozdisan Elektronik | RES.(2012) 0805 160K Ohms 0.1% 1/8W 25ppm AECQ200 | 0 |
|
$0.1916 / $0.2203 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy