-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
P200DACT-ND
|
DigiKey | RES SMD 200 OHM 0.1% 1/8W 0805 Min Qty: 1 Lead time: 19 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
15559 In Stock |
|
$0.0308 / $0.1300 | Buy Now |
DISTI #
ERA-6AEB201V
|
Avnet Americas | SMD Chip Resistor, 200 Ohm, ± 0.1%, 125 mW, 0805 [2012 Metric], Metal Film (Thin Film), High Reliability - Tape and Reel (Alt: ERA-6AEB201V) RoHS: Compliant Min Qty: 10000 Package Multiple: 5000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0348 / $0.0394 | Buy Now |
DISTI #
667-ERA-6AEB201V
|
Mouser Electronics | Thin Film Resistors - SMD 0805 1/8W 200ohms RoHS: Compliant | 38133 |
|
$0.0330 / $0.1300 | Buy Now |
|
Future Electronics | ERA Series 0805 200 Ohm 0.125 W ±0.1 % ±25 ppm/°C SMT Metal Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 65000Reel |
|
$0.0300 / $0.0336 | Buy Now |
|
Onlinecomponents.com | Res Thin Film 0805 200 Ohm 0.1% 0.125W(1/8W) ±25ppm/°C Pad SMD Automotive T/R RoHS: Compliant |
20000 In Stock |
|
$0.0293 / $0.0337 | Buy Now |
DISTI #
69835238
|
Verical | Res Thin Film 0805 200 Ohm 0.1% 0.125W(1/8W) ±25ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 5000 Package Multiple: 5000 Date Code: 2332 | Americas - 20000 |
|
$0.0411 / $0.0468 | Buy Now |
DISTI #
77360546
|
Verical | Res Thin Film 0805 200 Ohm 0.1% 0.125W(1/8W) ±25ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 940 Package Multiple: 10 | Americas - 5420 |
|
$0.0514 / $0.0887 | Buy Now |
DISTI #
ERA-6AEB201V
|
TTI | Thin Film Resistors - SMD 0805 1/8W 200ohms pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Americas - 5000 In Stock |
|
$0.0300 / $0.0331 | Buy Now |
DISTI #
ERA-6AEB201V
|
Avnet Americas | SMD Chip Resistor, 200 Ohm, ± 0.1%, 125 mW, 0805 [2012 Metric], Metal Film (Thin Film), High Reliability - Tape and Reel (Alt: ERA-6AEB201V) RoHS: Compliant Min Qty: 10000 Package Multiple: 5000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0348 / $0.0394 | Buy Now |
|
Master Electronics | Res Thin Film 0805 200 Ohm 0.1% 0.125W(1/8W) ±25ppm/°C Pad SMD Automotive T/R RoHS: Compliant |
20000 In Stock |
|
$0.0293 / $0.0337 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy