Part Details for ERA-6AEB202V-CUT TAPE by Panasonic Electronic Components
Overview of ERA-6AEB202V-CUT TAPE by Panasonic Electronic Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
OP177GSZ-REEL | Analog Devices | OP177GS WITH TAPE AND REEL | |
OP249GSZ-REEL | Analog Devices | OP249GS W/TAPE AND REEL | |
SMP04ESZ-REEL | Analog Devices | SMP04ES W/TAPE AND REEL |
Price & Stock for ERA-6AEB202V-CUT TAPE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70265375
|
RS | Resistor, Metal Film, Res 2 Kilohms, Pwr-Rtg 0.125 W, Tol 0.1%,SMT,0805,Cut Tape | Panasonic Electronic Components ERA-6AEB202V-Cut Tape RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1 Container: Bulk | 7087 |
|
$0.0920 / $0.1310 | Buy Now |