-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74R3936
|
Newark | Res, 23K7, 0.1%, 0.125W, Metal Film/0805, Resistance:23.7Kohm, Resistance Tolerance:± 0.1%, Power Rating:125Mw, Resistor Case/Package:0805 [2012 Metric], Resistor Technology:Metal Film (Thin Film), Resistor Type:High Reliability Rohs Compliant: Yes |Panasonic ERA-6AEB2372V RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0460 | Buy Now |
DISTI #
57AK0613
|
Newark | Thin Film Resistor, chip,0805,1/8W, 0.1% Rohs Compliant: Yes |Panasonic ERA-6AEB2372V RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0350 / $0.0620 | Buy Now |
DISTI #
P23.7KDACT-ND
|
DigiKey | RES SMD 23.7K OHM 0.1% 1/8W 0805 Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2020 In Stock |
|
$0.0297 / $0.1400 | Buy Now |
DISTI #
ERA-6AEB2372V
|
Avnet Americas | SMD Chip Resistor, 23.7 kOhm, ± 0.1%, 125 mW, 0805 [2012 Metric], Metal Film (Thin Film), High Reliability - Tape and Reel (Alt: ERA-6AEB2372V) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0348 / $0.0394 | Buy Now |
DISTI #
667-ERA-6AEB2372V
|
Mouser Electronics | Thin Film Resistors - SMD 0805 23.7Kohm 0.1% 25ppm RoHS: Compliant | 6762 |
|
$0.0330 / $0.1300 | Buy Now |
|
Future Electronics | ERA Series 0805 23.7 kOhm 0.125 W ±0.1 % ±25 ppm/°C SMT Metal Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks Container: Reel | 5000Reel |
|
$0.0283 / $0.0303 | Buy Now |
|
Onlinecomponents.com | Res Thin Film 0805 23.7K Ohm 0.1% 0.125W(1/8W) ±25ppm/°C Pad SMD Automotive T/R RoHS: Compliant |
5000 In Stock |
|
$0.0302 / $0.0394 | Buy Now |
DISTI #
ERA-6AEB2372V
|
TTI | Thin Film Resistors - SMD 0805 23.7Kohm 0.1% 25ppm pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.0288 / $0.0317 | Buy Now |
|
Master Electronics | Res Thin Film 0805 23.7K Ohm 0.1% 0.125W(1/8W) ±25ppm/°C Pad SMD Automotive T/R RoHS: Compliant |
5000 In Stock |
|
$0.0302 / $0.0394 | Buy Now |
|
Ozdisan Elektronik | RES.(2012) 0805 23.7K Ohms 0.1% 1/8W 25ppm AECQ200 | 0 |
|
$0.1910 / $0.2197 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy