-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40P0015
|
Newark | Res, Metal Film (Thin Film), 300R, 0.1%, 0.125W, 0805, Resistance:300Ohm, Resistance Tolerance:± 0.1%, Power Rating:125Mw, Resistor Case/Package:0805 [2012 Metric], Resistor Technology:Metal Film (Thin Film), Voltage Rating:100V Rohs Compliant: Yes |Panasonic ERA-6AEB301V Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0550 | Buy Now |
DISTI #
01X1378
|
Newark | Res, Metal Film (Thin Film), 300R, 0.1%, 0.125W, 0805, Reel, Resistance:300Ohm, Resistance Tolerance:± 0.1%, Power Rating:125Mw, Resistor Case/Package:0805 [2012 Metric], Resistor Technology:Metal Film (Thin Film) Rohs Compliant: Yes |Panasonic ERA-6AEB301V Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0460 | Buy Now |
DISTI #
P300DACT-ND
|
DigiKey | RES SMD 300 OHM 0.1% 1/8W 0805 Min Qty: 1 Lead time: 19 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
7353 In Stock |
|
$0.0308 / $0.1300 | Buy Now |
DISTI #
ERA-6AEB301V
|
Avnet Americas | SMD Chip Resistor, 300 Ohm, ± 0.1%, 125 mW, 0805 [2012 Metric], Metal Film (Thin Film), High Reliability - Tape and Reel (Alt: ERA-6AEB301V) RoHS: Compliant Min Qty: 10000 Package Multiple: 5000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0348 / $0.0394 | Buy Now |
DISTI #
667-ERA-6AEB301V
|
Mouser Electronics | Thin Film Resistors - SMD 0805 1/8W 300ohms RoHS: Compliant | 9841 |
|
$0.0340 / $0.1300 | Buy Now |
DISTI #
V72:2272_11324578
|
Arrow Electronics | Res Thin Film 0805 300 Ohm 0.1% 0.125W(1/8W) ±25ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Date Code: 2041 Container: Cut Strips | Americas - 3544 |
|
$0.0308 / $0.1085 | Buy Now |
|
Future Electronics | ERA Series 0805 300 Ohm 0.125 W ±0.1 % ±25 ppm/°C SMT Metal Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$0.0302 / $0.0336 | Buy Now |
|
Future Electronics | ERA Series 0805 300 Ohm 0.125 W ±0.1 % ±25 ppm/°C SMT Metal Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$0.0302 / $0.0336 | Buy Now |
|
Onlinecomponents.com | Res Thin Film 0805 300 Ohm 0.1% 0.125W(1/8W) ±25ppm/°C Pad SMD Automotive T/R RoHS: Compliant |
15000 In Stock |
|
$0.0362 / $0.0458 | Buy Now |
DISTI #
ERA-6AEB301V
|
TTI | Thin Film Resistors - SMD 0805 1/8W 300ohms pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Americas - 5000 In Stock |
|
$0.0351 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy