Part Details for ERA-6AEB331V-CUT TAPE by Panasonic Electronic Components
Overview of ERA-6AEB331V-CUT TAPE by Panasonic Electronic Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ERA-6AEB331V-CUT TAPE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70269080
|
RS | Resistor, Metal Film, Res 330 Ohms, Pwr-Rtg 0.125 W, Tol 0.1%,SMT,0805 | Panasonic Electronic Components ERA-6AEB331V-Cut Tape RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 4424 |
|
$0.0450 / $0.0680 | Buy Now |