-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75AJ7268
|
Newark | Res Mtlflm 0805 374 Ohm 0.1% 1/8W 25Ppm Smd Rohs Compliant: Yes |Panasonic ERA-6AEB3740V RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 4550 |
|
$0.0140 | Buy Now |
DISTI #
P374DACT-ND
|
DigiKey | RES SMD 374 OHM 0.1% 1/8W 0805 Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
7169 In Stock |
|
$0.0297 / $0.1400 | Buy Now |
DISTI #
667-ERA-6AEB3740V
|
Mouser Electronics | Thin Film Resistors - SMD 0805 374ohm 0.1% 25ppm RoHS: Compliant | 7381 |
|
$0.0330 / $0.1400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks | 0 |
|
$0.0288 | Buy Now |
|
Onlinecomponents.com | Res Thin Film 0805 374 Ohm 0.1% 0.125W(1/8W) ±25ppm/°C Pad SMD Automotive T/R RoHS: Compliant |
30000 In Stock |
|
$0.0284 / $0.0334 | Buy Now |
DISTI #
ERA-6AEB3740V
|
TTI | Thin Film Resistors - SMD 0805 374ohm 0.1% 25ppm pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Americas - 20000 In Stock |
|
$0.0300 / $0.0348 | Buy Now |
DISTI #
C1S600605202043
|
Chip1Stop | Surface Mount Resistor RoHS: Compliant | 25000 |
|
$0.0358 / $0.0404 | Buy Now |
|
Master Electronics | Res Thin Film 0805 374 Ohm 0.1% 0.125W(1/8W) ±25ppm/°C Pad SMD Automotive T/R RoHS: Compliant |
30000 In Stock |
|
$0.0284 / $0.0334 | Buy Now |
|
Ozdisan Elektronik | RES.(2012) 0805 374 Ohms 0.1% 1/8W 25ppm AECQ200 | 0 |
|
$0.1908 / $0.2194 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy