-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57AK0703
|
Newark | Thin Film Resistor, chip,0805,1/8W, 0.1% Rohs Compliant: Yes |Panasonic ERA-6AEB4120V RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0590 | Buy Now |
DISTI #
74R4026
|
Newark | Res, 412R, 0.1%, 0.125W, Metal Film/0805, Resistance:412Ohm, Resistance Tolerance:± 0.1%, Power Rating:125Mw, Resistor Case/Package:0805 [2012 Metric], Resistor Technology:Metal Film (Thin Film), Resistor Type:High Reliability Rohs Compliant: Yes |Panasonic ERA-6AEB4120V RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0380 / $0.0410 | Buy Now |
DISTI #
90AJ1339
|
Newark | Fixed Resistor, Thin Film, 0.125W, 412Ohm, 100V, 0.1% +/-Tol, 25Ppm/Cel, Surface Mount, 0805 Rohs Compliant: Yes |Panasonic ERA-6AEB4120V RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0600 | Buy Now |
DISTI #
P412DACT-ND
|
DigiKey | RES SMD 412 OHM 0.1% 1/8W 0805 Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2928 In Stock |
|
$0.0297 / $0.1400 | Buy Now |
DISTI #
667-ERA-6AEB4120V
|
Mouser Electronics | Thin Film Resistors - SMD 0805 412ohm 0.1% 25ppm RoHS: Compliant | 6718 |
|
$0.0340 / $0.1400 | Buy Now |
|
Future Electronics | ERA Series 0805 412 Ohm 0.125 W ±0.1 % ±25 ppm/°C SMT Metal Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks Container: Reel | 10000Reel |
|
$0.0292 / $0.0312 | Buy Now |
|
Onlinecomponents.com | Res Thin Film 0805 412 Ohm 0.1% 0.125W(1/8W) ±25ppm/°C Pad SMD Automotive T/R RoHS: Compliant |
5000 Partner Stock |
|
$0.0290 / $0.0340 | Buy Now |
DISTI #
ERA-6AEB4120V
|
TTI | Thin Film Resistors - SMD 0805 412ohm 0.1% 25ppm pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.0304 | Buy Now |
DISTI #
C1S600605186116
|
Chip1Stop | Surface Mount Resistor RoHS: Compliant | 5000 |
|
$0.0370 | Buy Now |
|
Master Electronics | Res Thin Film 0805 412 Ohm 0.1% 0.125W(1/8W) ±25ppm/°C Pad SMD Automotive T/R RoHS: Compliant |
5000 Partner Stock |
|
$0.0290 / $0.0340 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy