Part #
Manufacturer
Description
Stock
Price
Buy
Details
Newark
Thin Film Resistor, chip,0805,1/8W, 0.1% Rohs Compliant: Yes |Panasonic ERA-6AEB7152V
RoHS:
Compliant
Min Qty:
5000
Package Multiple:
1
Date Code:
0
Container:
Cut Tape
0
$0.0690
Buy Now
Details
Newark
Res, 71K5, 0.1%, 0.125W, Metal Film/0805, Resistance:71.5Kohm, Resistance Tolerance:± 0.1%, Power Rating:125Mw, Resistor Case/Package:0805 [2012 Metric], Resistor Technology:Metal Film (Thin Film), Resistor Type:High Reliability Rohs Compliant: Yes |Panasonic ERA-6AEB7152V
RoHS:
Compliant
Min Qty:
5000
Package Multiple:
1
Date Code:
0
Container:
Reel
0
5,000
$0.0620
10,000
$0.0500
20,000
$0.0440
30,000
$0.0410
50,000
$0.0350
$0.0350 / $0.0620
Buy Now
Details
DigiKey
RES SMD 71.5K OHM 0.1% 1/8W 0805
Min Qty:
1
Lead time:
12 Weeks
Container:
Cut Tape (CT), Digi-Reel®, Tape & Reel (TR)
16062 In Stock
1
$0.1300
10
$0.0990
50
$0.0784
100
$0.0703
500
$0.0535
1,000
$0.0473
5,000
$0.0351
10,000
$0.0308
$0.0308 / $0.1300
Buy Now
Details
Avnet Americas
SMD Chip Resistor, 71.5 kOhm, ± 0.1%, 125 mW, 0805 [2012 Metric], Metal Film (Thin Film), High Reliability - Tape and Reel (Alt: ERA-6AEB7152V)
RoHS:
Compliant
Min Qty:
5000
Package Multiple:
5000
Lead time:
12 Weeks, 0 Days
Container:
Reel
0
5,000
$0.0394
10,000
$0.0386
20,000
$0.0381
30,000
$0.0370
40,000
$0.0362
50,000
$0.0355
500,000
$0.0348
$0.0348 / $0.0394
Buy Now
Details
DISTI #
667-ERA-6AEB7152V
Mouser Electronics
Thin Film Resistors - SMD 0805 71.5Kohm 0.1% 25ppm
RoHS:
Compliant
13218
1
$0.1300
10
$0.0710
100
$0.0640
500
$0.0450
1,000
$0.0430
5,000
$0.0340
10,000
$0.0330
$0.0330 / $0.1300
Buy Now
Details
Future Electronics
ERA Series 0805 71.5 kOhm 0.125 W ±0.1 % ±25 ppm/°C SMT Metal Film Chip Resistor
RoHS:
Compliant
pbFree:
Yes
Min Qty:
5000
Package Multiple:
5000
Lead time:
12 Weeks
Container:
Reel
5000Reel
5,000
$0.0324
10,000
$0.0319
20,000
$0.0314
25,000
$0.0312
75,000
$0.0302
$0.0302 / $0.0324
Buy Now
Details
Future Electronics
ERA Series 0805 71.5 kOhm 0.125 W ±0.1 % ±25 ppm/°C SMT Metal Film Chip Resistor
RoHS:
Compliant
pbFree:
Yes
Min Qty:
5000
Package Multiple:
5000
Lead time:
12 Weeks
Container:
Reel
0Reel
5,000
$0.0324
10,000
$0.0319
20,000
$0.0314
25,000
$0.0312
75,000
$0.0302
$0.0302 / $0.0324
Buy Now
Details
Onlinecomponents.com
Res Thin Film 0805 71.5K Ohm 0.1% 0.125W(1/8W) ±25ppm/°C Pad SMD Automotive T/R
RoHS:
Compliant
0
5,000
$0.0363
10,000
$0.0357
25,000
$0.0336
50,000
$0.0321
100,000
$0.0316
150,000
$0.0312
250,000
$0.0307
500,000
$0.0302
$0.0302 / $0.0363
Buy Now
Details
Quest Components
3512
1
$0.1960
103
$0.0588
851
$0.0392
$0.0392 / $0.1960
Buy Now
Details
TTI
Thin Film Resistors - SMD 0805 71.5Kohm 0.1% 25ppm
pbFree:
Pb-Free
Min Qty:
5000
Package Multiple:
5000
Container:
Reel
Americas - 0
5,000
$0.0332
500,000
$0.0316
$0.0316 / $0.0332
Buy Now
Details
Master Electronics
Res Thin Film 0805 71.5K Ohm 0.1% 0.125W(1/8W) ±25ppm/°C Pad SMD Automotive T/R
RoHS:
Compliant
0
5,000
$0.0363
10,000
$0.0357
25,000
$0.0336
50,000
$0.0321
100,000
$0.0316
150,000
$0.0312
250,000
$0.0307
500,000
$0.0302
$0.0302 / $0.0363
Buy Now
Details
Ozdisan Elektronik
RES.(2012) 0805 71.5K Ohms 0.1% 1/8W 25ppm AECQ200
0
$0.1916 / $0.2203
RFQ