-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57AK0849
|
Newark | Thin Film Resistor, chip,0805,1/8W, 0.1% Rohs Compliant: Yes |Panasonic ERA-6AEB9313V RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0690 | Buy Now |
DISTI #
74R4189
|
Newark | Res, 931K, 0.1%, 0.125W, Metal Film/0805, Resistance:931Kohm, Resistance Tolerance:± 0.1%, Power Rating:125Mw, Resistor Case/Package:0805 [2012 Metric], Resistor Technology:Metal Film (Thin Film), Resistor Type:High Reliability Rohs Compliant: Yes |Panasonic ERA-6AEB9313V RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0350 / $0.0620 | Buy Now |
DISTI #
P931KDACT-ND
|
DigiKey | RES SMD 931K OHM 0.1% 1/8W 0805 Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
16322 In Stock |
|
$0.0308 / $0.1300 | Buy Now |
DISTI #
ERA-6AEB9313V
|
Avnet Americas | SMD Chip Resistor, 931 kOhm, ± 0.1%, 125 mW, 0805 [2012 Metric], Metal Film (Thin Film), High Reliability - Tape and Reel (Alt: ERA-6AEB9313V) RoHS: Compliant Min Qty: 10000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0348 / $0.0394 | Buy Now |
DISTI #
667-ERA-6AEB9313V
|
Mouser Electronics | Thin Film Resistors - SMD 0805 931Kohm 0.1% 25ppm RoHS: Compliant | 7923 |
|
$0.0340 / $0.1300 | Buy Now |
|
Future Electronics | ERA Series 0805 931 kOhm 0.125 W ±0.1 % ±25 ppm/°C SMT Metal Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks Container: Reel | 5000Reel |
|
$0.0300 / $0.0322 | Buy Now |
|
Onlinecomponents.com | Res Thin Film 0805 931K Ohm 0.1% 0.125W(1/8W) ±25ppm/°C Pad SMD Automotive T/R RoHS: Compliant |
15000 In Stock |
|
$0.0290 / $0.0343 | Buy Now |
DISTI #
68483916
|
Verical | Res Thin Film 0805 931K Ohm 0.1% 0.125W(1/8W) ±25ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 5000 Package Multiple: 5000 Date Code: 2322 | Americas - 15000 |
|
$0.0394 / $0.0446 | Buy Now |
DISTI #
67009625
|
Verical | Res Thin Film 0805 931K Ohm 0.1% 0.125W(1/8W) ±25ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 2506 Package Multiple: 1 Date Code: 2313 | Americas - 4350 |
|
$0.0308 | Buy Now |
DISTI #
ERA-6AEB9313V
|
TTI | Thin Film Resistors - SMD 0805 931Kohm 0.1% 25ppm pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Americas - 20000 In Stock |
|
$0.0300 / $0.0326 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy