-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50W0676
|
Newark | Res, Metal Film (Thin Film), 825K, 0.5%, 0.125W, 0805, Resistance:825Kohm, Resistance Tolerance:± 0.5%, Power Rating:125Mw, Resistor Case/Package:0805 [2012 Metric], Resistor Technology:Metal Film (Thin Film), Voltage Rating:100V Rohs Compliant: Yes |Panasonic ERA-6AED8253V Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 18429 |
|
$0.0050 | Buy Now |
DISTI #
31X0787
|
Newark | Res, Metal Film (Thin Film), 825K, 0.5%, 0.125W, 0805, Reel, Resistance:825Kohm, Resistance Tolerance:± 0.5%, Power Rating:125Mw, Resistor Case/Package:0805 [2012 Metric], Resistor Technology:Metal Film (Thin Film) Rohs Compliant: Yes |Panasonic ERA-6AED8253V Min Qty: 20000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0580 | Buy Now |
DISTI #
P825KBNCT-ND
|
DigiKey | RES SMD 825K OHM 0.5% 1/8W 0805 Min Qty: 1 Lead time: 19 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
10694 In Stock |
|
$0.0446 / $0.1900 | Buy Now |
DISTI #
ERA-6AED8253V
|
Avnet Americas | Res Thin Film 0805 825K Ohm 0.5% 1/8W ±25ppm/°C Molded SMD SMD Punched Carrier T/R - Tape and Reel (Alt: ERA-6AED8253V) RoHS: Compliant Min Qty: 20000 Package Multiple: 5000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0440 / $0.0499 | Buy Now |
DISTI #
667-ERA-6AED8253V
|
Mouser Electronics | Thin Film Resistors - SMD 0805 825Kohms 25ppm 0.5% AEC-Q200 RoHS: Compliant | 6141 |
|
$0.0430 / $0.1900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 5000 | 0 |
|
$0.0442 | Buy Now |
|
Onlinecomponents.com | Res Thin Film 0805 825K Ohm 0.5% 0.125W(1/8W) ±25ppm/°C Pad SMD Automotive T/R RoHS: Compliant |
5001 In Stock |
|
$0.0439 / $0.0518 | Buy Now |
DISTI #
24258171
|
Verical | Res Thin Film 0805 825K Ohm 0.5% 0.125W(1/8W) ±25ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 10000 Package Multiple: 1 | Americas - 18429 |
|
$0.0067 | Buy Now |
DISTI #
51578384
|
Verical | Res Thin Film 0805 825K Ohm 0.5% 0.125W(1/8W) ±25ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 5000 Package Multiple: 5000 Date Code: 1403 | Americas - 5000 |
|
$0.0742 | Buy Now |
DISTI #
ERA-6AED8253V
|
TTI | Thin Film Resistors - SMD 0805 825Kohms 25ppm 0.5% AEC-Q200 pbFree: Pb-Free Min Qty: 20000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.0440 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy