-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
P62KAZCT-ND
|
DigiKey | RES SMD 62K OHM 0.1% 1/8W 0805 Min Qty: 1 Lead time: 19 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2716 In Stock |
|
$0.1581 / $0.5500 | Buy Now |
DISTI #
ERA-6APB623V
|
Avnet Americas | SMD Chip Resistor, 62 kOhm, ± 0.1%, 125 mW, 0805 [2012 Metric], Metal Film (Thin Film), High Reliability - Tape and Reel (Alt: ERA-6APB623V) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.1912 / $0.2165 | Buy Now |
DISTI #
667-ERA-6APB623V
|
Mouser Electronics | Thin Film Resistors - SMD 0805 62Kohm 0.1% 15ppm AEC-Q200 RoHS: Compliant | 20485 |
|
$0.1800 / $0.5300 | Buy Now |
|
Onlinecomponents.com | Res Thin Film 0805 62K Ohm 0.1% 0.125W(1/8W) ±15ppm/°C Pad SMD Automotive T/R RoHS: Compliant | 0 |
|
$0.1855 / $0.5080 | Buy Now |
DISTI #
ERA-6APB623V
|
TTI | Thin Film Resistors - SMD 0805 62Kohm 0.1% 15ppm AEC-Q200 pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.1750 / $0.1780 | Buy Now |
DISTI #
ERA-6APB623V
|
Avnet Americas | SMD Chip Resistor, 62 kOhm, ± 0.1%, 125 mW, 0805 [2012 Metric], Metal Film (Thin Film), High Reliability - Tape and Reel (Alt: ERA-6APB623V) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.1912 / $0.2165 | Buy Now |
|
Master Electronics | Res Thin Film 0805 62K Ohm 0.1% 0.125W(1/8W) ±15ppm/°C Pad SMD Automotive T/R RoHS: Compliant | 0 |
|
$0.1855 / $0.5080 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy