-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50W0830
|
Newark | 0805 Thin Film Chip Resistor Rohs Compliant: Yes |Panasonic ERA-6ARB133V Min Qty: 20000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2180 / $0.2440 | Buy Now |
DISTI #
P13KBFCT-ND
|
DigiKey | RES SMD 13K OHM 0.1% 1/8W 0805 Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
21832 In Stock |
|
$0.1879 / $0.6300 | Buy Now |
DISTI #
ERA-6ARB133V
|
Avnet Americas | SMD Chip Resistor, 13 kOhm, ± 0.1%, 125 mW, 0805 [2012 Metric], Metal Film (Thin Film), High Reliability - Tape and Reel (Alt: ERA-6ARB133V) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.2109 / $0.2389 | Buy Now |
DISTI #
667-ERA-6ARB133V
|
Mouser Electronics | Thin Film Resistors - SMD 0805 13Kohm 0.1% 10ppm AEC-Q200 RoHS: Compliant | 18896 |
|
$0.1980 / $0.5100 | Buy Now |
|
Onlinecomponents.com | Res Thin Film 0805 13K Ohm 0.1% 0.125W(1/8W) ±10ppm/°C Pad SMD Automotive T/R RoHS: Compliant | 0 |
|
$0.1865 / $0.2035 | Buy Now |
|
Master Electronics | Res Thin Film 0805 13K Ohm 0.1% 0.125W(1/8W) ±10ppm/°C Pad SMD Automotive T/R RoHS: Compliant | 0 |
|
$0.1865 / $0.2035 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy