-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50W0836
|
Newark | Res, 18K, 0.1%, 0.125W, Metal Film, 0805, Resistance:18Kohm, Resistance Tolerance:± 0.1%, Power Rating:125Mw, Resistor Case/Package:0805 [2012 Metric], Resistor Technology:Metal Film (Thin Film), Resistor Type:High Reliability Rohs Compliant: Yes |Panasonic ERA-6ARB183V Min Qty: 20000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2180 / $0.2440 | Buy Now |
DISTI #
P18KBFCT-ND
|
DigiKey | RES SMD 18K OHM 0.1% 1/8W 0805 Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3584 In Stock |
|
$0.1879 / $0.6300 | Buy Now |
DISTI #
ERA-6ARB183V
|
Avnet Americas | SMD Chip Resistor, 18 kOhm, ± 0.1%, 125 mW, 0805 [2012 Metric], Metal Film (Thin Film), High Reliability - Tape and Reel (Alt: ERA-6ARB183V) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.2109 / $0.2389 | Buy Now |
DISTI #
667-ERA-6ARB183V
|
Mouser Electronics | Thin Film Resistors - SMD 0805 18Kohm 0.1% 10ppm AEC-Q200 RoHS: Compliant | 2949 |
|
$0.1980 / $0.6300 | Buy Now |
|
Onlinecomponents.com | Res Thin Film 0805 18K Ohm 0.1% 0.125W(1/8W) ±10ppm/°C Pad SMD Automotive T/R RoHS: Compliant | 0 |
|
$0.1890 / $0.2035 | Buy Now |
DISTI #
ERA-6ARB183V
|
TTI | Thin Film Resistors - SMD 0805 18Kohm 0.1% 10ppm AEC-Q200 pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.1880 / $0.1960 | Buy Now |
|
Master Electronics | Res Thin Film 0805 18K Ohm 0.1% 0.125W(1/8W) ±10ppm/°C Pad SMD Automotive T/R RoHS: Compliant | 0 |
|
$0.1890 / $0.2035 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy