Part Details for ERA-6EEB1003V by Panasonic Electronic Components
Overview of ERA-6EEB1003V by Panasonic Electronic Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ERA-6EEB1003V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90AJ1351
|
Newark | Fixed Resistor, Thin Film, 0.1W, 100000Ohm, 100V, 0.1% +/-Tol, 25Ppm/Cel, Surface Mount, 0805 Rohs Compliant: Yes |Panasonic ERA-6EEB1003V Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1500 | Buy Now |
|
Onlinecomponents.com | Res Thin Film 0805 100K Ohm 0.1% 0.1W(1/10W) ±25ppm/C Pad SMD T/R Automotive |
10000 Partner Stock |
|
$0.1159 / $0.1560 | Buy Now |
DISTI #
61240663
|
Verical | Res Thin Film 0805 100K Ohm 0.1% 0.1W(1/10W) ±25ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 5000 Package Multiple: 5000 | Americas - 10000 |
|
$0.0930 | Buy Now |
|
Master Electronics | Res Thin Film 0805 100K Ohm 0.1% 0.1W(1/10W) ±25ppm/C Pad SMD T/R Automotive |
10000 Partner Stock |
|
$0.1159 / $0.1560 | Buy Now |
Part Details for ERA-6EEB1003V
ERA-6EEB1003V CAD Models
ERA-6EEB1003V Part Data Attributes:
|
ERA-6EEB1003V
Panasonic Electronic Components
Buy Now
|
Compare Parts:
ERA-6EEB1003V
Panasonic Electronic Components
|
Samacsys Manufacturer | Panasonic |