Part Details for ERA-6YEB152V by Panasonic Electronic Components
Overview of ERA-6YEB152V by Panasonic Electronic Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ERA-6YEB152V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Res Metal Film 0805 1.5K Ohm 0.1% 0.125W(1/8W) ±25ppm/°C Pad SMD Automotive T/R RoHS: Compliant | Alternative Product Available |
|
$0 | Buy Now |
|
Bristol Electronics | 11049 |
|
RFQ | ||
DISTI #
ERA-6YEB152V
|
TTI | Thin Film Resistors - SMD RECOMMENDED ALT 667-ERA-6AEB152V pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
Buy Now | |
DISTI #
SMC-ERA-6YEB152V
|
Sensible Micro Corporation | AS6081 Certified Vendor, Ships Same day, 1 Year Warranty RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days | 112 |
|
$0.3200 / $0.3800 | RFQ |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 915 |
|
$0.4500 / $0.6900 | Buy Now |
Part Details for ERA-6YEB152V
ERA-6YEB152V CAD Models
ERA-6YEB152V Part Data Attributes:
|
ERA-6YEB152V
Panasonic Electronic Components
Buy Now
|
Compare Parts:
ERA-6YEB152V
Panasonic Electronic Components
|
Samacsys Manufacturer | Panasonic |