-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10-ERA-8AEB113VCT-ND
|
DigiKey | RES SMD 11K OHM 0.1% 1/4W 1206 Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
734 In Stock |
|
$0.1064 / $0.3900 | Buy Now |
DISTI #
ERA-8AEB113V
|
Avnet Americas | SMD Chip Resistor, 11 kOhm, ± 0.1%, 250 mW, 1206 [3216 Metric], Metal Film (Thin Film), High Reliability - Tape and Reel (Alt: ERA-8AEB113V) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
$0.1268 / $0.1436 | Buy Now |
DISTI #
667-ERA-8AEB113V
|
Mouser Electronics | Thin Film Resistors - SMD 1206 11Kohm 0.1% 25ppm RoHS: Compliant | 5448 |
|
$0.1230 / $0.3100 | Buy Now |
|
Onlinecomponents.com | Res Thin Film 1206 11K Ohm 0.1% 0.25W(1/4W) ±25ppm/°C Pad SMD Automotive T/R RoHS: Compliant |
31 Partner Stock |
|
$0.1008 / $0.1137 | Buy Now |
DISTI #
ERA-8AEB113V
|
TTI | Thin Film Resistors - SMD 1206 11Kohm 0.1% 25ppm pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Americas - 5000 In Stock |
|
$0.1060 | Buy Now |
|
Master Electronics | Res Thin Film 1206 11K Ohm 0.1% 0.25W(1/4W) ±25ppm/°C Pad SMD Automotive T/R RoHS: Compliant |
31 Partner Stock |
|
$0.1008 / $0.1137 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy