-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57AK0960
|
Newark | 1206 Thin Film Chip Resistor Rohs Compliant: Yes |Panasonic ERA-8AEB244V Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.2130 | Buy Now |
DISTI #
12T2069
|
Newark | Res, Metal Film (Thin Film), 240K, 0.1%, 0.25W, 1206, Resistance:240Kohm, Resistance Tolerance:± 0.1%, Power Rating:250Mw, Resistor Case/Package:1206 [3216 Metric], Resistor Technology:Metal Film (Thin Film), Voltage Rating:150V Rohs Compliant: Yes |Panasonic ERA-8AEB244V Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1610 | Buy Now |
DISTI #
10-ERA-8AEB244VCT-ND
|
DigiKey | RES SMD 240K OHM 0.1% 1/4W 1206 Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
30413 In Stock |
|
$0.1064 / $0.3900 | Buy Now |
DISTI #
ERA-8AEB244V
|
Avnet Americas | SMD Chip Resistor, 240 kOhm, ± 0.1%, 250 mW, 1206 [3216 Metric], Metal Film (Thin Film), High Reliability - Tape and Reel (Alt: ERA-8AEB244V) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.1268 / $0.1436 | Buy Now |
DISTI #
667-ERA-8AEB244V
|
Mouser Electronics | Thin Film Resistors - SMD 1206 240Kohm 0.1% 25ppm RoHS: Compliant | 43509 |
|
$0.1190 / $0.3900 | Buy Now |
|
Future Electronics | Thin Film Resistors - SMD 1206 240Kohm 0.1% 25ppm RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks Container: Reel | 5000Reel |
|
$0.0858 / $0.0935 | Buy Now |
|
Onlinecomponents.com | Res Thin Film 1206 240K Ohm 0.1% 0.25W(1/4W) ±25ppm/°C Pad SMD Automotive T/R RoHS: Compliant |
15013 In Stock |
|
$0.0903 / $0.0976 | Buy Now |
DISTI #
65018934
|
Verical | Res Thin Film 1206 240K Ohm 0.1% 0.25W(1/4W) ±25ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 5000 Package Multiple: 5000 | Americas - 15000 |
|
$0.1180 / $0.1269 | Buy Now |
DISTI #
73518901
|
Verical | Res Thin Film 1206 240K Ohm 0.1% 0.25W(1/4W) ±25ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 5000 Package Multiple: 5000 Date Code: 2338 | Americas - 5000 |
|
$0.0984 | Buy Now |
DISTI #
ERA-8AEB244V
|
TTI | Thin Film Resistors - SMD 1206 240Kohm 0.1% 25ppm pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Americas - 5000 In Stock |
|
$0.0910 / $0.0980 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy