Part #
Manufacturer
Description
Stock
Price
Buy
Details
Newark
Res, Metal Film (Thin Film), 2K7, 0.1%, 0.25W, 1206, Resistance:2.7Kohm, Resistance Tolerance:± 0.1%, Power Rating:250Mw, Resistor Case/Package:1206 [3216 Metric], Resistor Technology:Metal Film (Thin Film), Voltage Rating:150V Rohs Compliant: Yes |Panasonic ERA-8AEB272V
RoHS:
Compliant
Min Qty:
5000
Package Multiple:
1
Date Code:
0
Container:
Cut Tape
0
$0.1950
Buy Now
Details
DISTI #
10-ERA-8AEB272VCT-ND
DigiKey
RES SMD 2.7K OHM 0.1% 1/4W 1206
Min Qty:
1
Lead time:
12 Weeks
Container:
Digi-Reel®, Cut Tape (CT), Tape & Reel (TR)
9435 In Stock
1
$0.3900
10
$0.2790
50
$0.2154
100
$0.1912
500
$0.1431
1,000
$0.1256
5,000
$0.1064
$0.1064 / $0.3900
Buy Now
Details
Avnet Americas
SMD Chip Resistor, 2.7 kOhm, ± 0.1%, 250 mW, 1206 [3216 Metric], Metal Film (Thin Film), High Reliability - Tape and Reel (Alt: ERA-8AEB272V)
RoHS:
Not Compliant
Min Qty:
5000
Package Multiple:
5000
Lead time:
12 Weeks, 0 Days
Container:
Reel
0
5,000
$0.1436
10,000
$0.1407
20,000
$0.1387
30,000
$0.1348
40,000
$0.1318
50,000
$0.1293
500,000
$0.1268
$0.1268 / $0.1436
Buy Now
Details
Mouser Electronics
Thin Film Resistors - SMD 1206 2.7Kohm 0.1% 25ppm
RoHS:
Compliant
10839
1
$0.3900
10
$0.2790
50
$0.2160
100
$0.1920
500
$0.1440
1,000
$0.1260
2,000
$0.1240
5,000
$0.1230
$0.1230 / $0.3900
Buy Now
Details
Future Electronics
ERA Series 1206 2.7 kOhm ±0.1% 0.25 W ±25 ppm/°C Metal Thin Film Chip Resistor
RoHS:
Compliant
pbFree:
Yes
Min Qty:
5000
Package Multiple:
5000
Lead time:
12 Weeks
Container:
Reel
0Reel
5,000
$0.1110
10,000
$0.1090
15,000
$0.1080
20,000
$0.1070
25,000
$0.1040
$0.1040 / $0.1110
Buy Now
Details
Onlinecomponents.com
Res Thin Film 1206 2.7K Ohm 0.1% 0.25W(1/4W) ±25ppm/°C Pad SMD Automotive T/R
RoHS:
Compliant
5000 In Stock
5,000
$0.1227
10,000
$0.1156
25,000
$0.1139
50,000
$0.1107
100,000
$0.1091
150,000
$0.1074
$0.1074 / $0.1227
Buy Now
Details
TTI
Thin Film Resistors - SMD 1206 2.7Kohm 0.1% 25ppm
pbFree:
Pb-Free
Min Qty:
5000
Package Multiple:
5000
Container:
Reel
Americas - 5000 In Stock
$0.1060
Buy Now
Details
Master Electronics
Res Thin Film 1206 2.7K Ohm 0.1% 0.25W(1/4W) ±25ppm/°C Pad SMD Automotive T/R
RoHS:
Compliant
5000 In Stock
5,000
$0.1227
10,000
$0.1156
25,000
$0.1139
50,000
$0.1107
100,000
$0.1091
150,000
$0.1074
$0.1074 / $0.1227
Buy Now
Details
Ozdisan Elektronik
RES.(3216) 1206 2.7K Ohms 0.1% 1/4W 25ppm AECQ200
0
$0.2263 / $0.2602
RFQ