-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57AK0966
|
Newark | 1206 Thin Film Chip Resistor Rohs Compliant: Yes |Panasonic ERA-8AEB332V RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1280 / $0.1970 | Buy Now |
DISTI #
56W0049
|
Newark | Res, 3K3, 0.1%, 0.25W, Metal Film, 1206, Resistance:3.3Kohm, Resistance Tolerance:± 0.1%, Power Rating:250Mw, Resistor Case/Package:1206 [3216 Metric], Resistor Technology:Metal Film (Thin Film), Resistor Type:High Reliability Rohs Compliant: Yes |Panasonic ERA-8AEB332V RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1440 | Buy Now |
DISTI #
P3.3KBCCT-ND
|
DigiKey | RES SMD 3.3K OHM 0.1% 1/4W 1206 Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
9382 In Stock |
|
$0.1064 / $0.3900 | Buy Now |
DISTI #
ERA-8AEB332V
|
Avnet Americas | SMD Chip Resistor, 3.3 kOhm, ± 0.1%, 250 mW, 1206 [3216 Metric], Metal Film (Thin Film), High Reliability - Tape and Reel (Alt: ERA-8AEB332V) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.1268 / $0.1436 | Buy Now |
DISTI #
667-ERA-8AEB332V
|
Mouser Electronics | Thin Film Resistors - SMD 1206 3.3Kohm 0.1% 25ppm RoHS: Compliant | 6382 |
|
$0.1190 / $0.3900 | Buy Now |
|
Future Electronics | ERA Series 1206 3.3 kOhm ±0.1 % 0.25 W ±25 ppm/°C Metal Thin Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks Container: Reel | 10000Reel |
|
$0.1350 / $0.1410 | Buy Now |
|
Onlinecomponents.com | Res Thin Film 1206 3.3K Ohm 0.1% 0.25W(1/4W) ±25ppm/°C Pad SMD Automotive T/R RoHS: Compliant |
1673 In Stock |
|
$0.1047 / $0.1307 | Buy Now |
DISTI #
ERA-8AEB332V
|
TTI | Thin Film Resistors - SMD 1206 3.3Kohm 0.1% 25ppm pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Americas - 10000 In Stock |
|
$0.1150 / $0.1180 | Buy Now |
|
Master Electronics | Res Thin Film 1206 3.3K Ohm 0.1% 0.25W(1/4W) ±25ppm/°C Pad SMD Automotive T/R RoHS: Compliant |
1673 In Stock |
|
$0.1047 / $0.1307 | Buy Now |
|
New Advantage Corporation | Data Line Filter, 2 Function(s), 5 Pin(s), Plastic RoHS: Compliant Min Qty: 1 Package Multiple: 5000 | 10000 |
|
$0.1060 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy