-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10-ERA-8AEB563VCT-ND
|
DigiKey | RES SMD 56K OHM 0.1% 1/4W 1206 Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
10287 In Stock |
|
$0.1064 / $0.3900 | Buy Now |
DISTI #
ERA-8AEB563V
|
Avnet Americas | SMD Chip Resistor, 56 kOhm, ? 0.1%, 250 mW, 1206 [3216 Metric], Metal Film (Thin Film), High Reliability - Tape and Reel (Alt: ERA-8AEB563V) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.1268 / $0.1436 | Buy Now |
DISTI #
667-ERA-8AEB563V
|
Mouser Electronics | Thin Film Resistors - SMD 1206 56Kohm 0.1% 25ppm RoHS: Compliant | 8413 |
|
$0.1190 / $0.3900 | Buy Now |
|
Future Electronics | Res Thin Film 1206 56K Ohm 0.1% 1/4W 25ppm/C Molded SMD Punched Carrier T/R RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks Container: Reel | 5000Reel |
|
$0.1040 / $0.1110 | Buy Now |
|
Onlinecomponents.com | Res Thin Film 1206 56K Ohm 0.1% 0.25W(1/4W) ±25ppm/°C Pad SMD Automotive T/R RoHS: Compliant |
10000 In Stock |
|
$0.0956 / $0.1034 | Buy Now |
DISTI #
77294458
|
Verical | Res Thin Film 1206 56K Ohm 0.1% 0.25W(1/4W) ±25ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 5000 Package Multiple: 5000 Date Code: 2336 | Americas - 10000 |
|
$0.1255 / $0.1344 | Buy Now |
DISTI #
ERA-8AEB563V
|
TTI | Thin Film Resistors - SMD 1206 56Kohm 0.1% 25ppm pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Americas - 10000 In Stock |
|
$0.1060 | Buy Now |
|
Master Electronics | Res Thin Film 1206 56K Ohm 0.1% 0.25W(1/4W) ±25ppm/°C Pad SMD Automotive T/R RoHS: Compliant |
10000 In Stock |
|
$0.0956 / $0.1034 | Buy Now |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 5000 | 10000 |
|
$0.1071 / $0.1147 | Buy Now |
|
Ozdisan Elektronik | RES.(3216) 1206 56K Ohms 0.1% 1/4W 25ppm AECQ200 | 0 |
|
$0.2262 / $0.2601 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy