-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12T2106
|
Newark | Res, Metal Film (Thin Film), 620K, 0.1%, 0.25W, 1206, Resistance:620Kohm, Resistance Tolerance:± 0.1%, Power Rating:250Mw, Resistor Case/Package:1206 [3216 Metric], Resistor Technology:Metal Film (Thin Film), Voltage Rating:150V Rohs Compliant: Yes |Panasonic ERA-8AEB624V Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1320 / $0.1730 | Buy Now |
DISTI #
P620KBCCT-ND
|
DigiKey | RES SMD 620K OHM 0.1% 1/4W 1206 Min Qty: 1 Lead time: 19 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
6936 In Stock |
|
$0.1064 / $0.3900 | Buy Now |
DISTI #
ERA-8AEB624V
|
Avnet Americas | SMD Chip Resistor, 620 kOhm, ± 0.1%, 250 mW, 1206 [3216 Metric], Metal Film (Thin Film), High Reliability - Tape and Reel (Alt: ERA-8AEB624V) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks, 0 Days Container: Reel | 10000 |
|
$0.1268 / $0.1436 | Buy Now |
DISTI #
667-ERA-8AEB624V
|
Mouser Electronics | Thin Film Resistors - SMD 1206 620Kohm 0.1% 25ppm RoHS: Compliant | 7680 |
|
$0.1210 / $0.3900 | Buy Now |
|
Future Electronics | 1206 620K ohms 0.1% 25ppm thin film resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 10000Reel |
|
$0.1240 / $0.1300 | Buy Now |
|
Onlinecomponents.com | Res Thin Film 1206 620K Ohm 0.1% 0.25W(1/4W) ±25ppm/°C Pad SMD Automotive T/R RoHS: Compliant |
5000 In Stock |
|
$0.1012 / $0.1038 | Buy Now |
DISTI #
ERA-8AEB624V
|
TTI | Thin Film Resistors - SMD 1206 620Kohm 0.1% 25ppm pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Americas - 5000 In Stock |
|
$0.1110 / $0.1130 | Buy Now |
DISTI #
ERA-8AEB624V
|
Avnet Americas | SMD Chip Resistor, 620 kOhm, ± 0.1%, 250 mW, 1206 [3216 Metric], Metal Film (Thin Film), High Reliability - Tape and Reel (Alt: ERA-8AEB624V) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks, 0 Days Container: Reel | 10000 |
|
$0.1268 / $0.1436 | Buy Now |
|
Master Electronics | Res Thin Film 1206 620K Ohm 0.1% 0.25W(1/4W) ±25ppm/°C Pad SMD Automotive T/R RoHS: Compliant |
5000 In Stock |
|
$0.1012 / $0.1038 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy