-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31X1214
|
Newark | Surface Mount Thin Film Resistor, Aec-Q200 Era Series, 6.98 Kohm, 250 Mw, - 0.1%, 150 V Rohs Compliant: Yes |Panasonic ERA-8AEB6981V RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1280 / $0.1970 | Buy Now |
DISTI #
93T7705
|
Newark | Res, Metal Film (Thin Film), 6K98, 0.1%, 0.25W, 1206, Resistance:6.98Kohm, Resistance Tolerance:± 0.1%, Power Rating:250Mw, Resistor Case/Package:1206 [3216 Metric], Resistor Technology:Metal Film (Thin Film), Voltage Rating:150V Rohs Compliant: Yes |Panasonic ERA-8AEB6981V RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1730 | Buy Now |
DISTI #
10-ERA-8AEB6981VCT-ND
|
DigiKey | RES SMD 6.98K OHM 0.1% 1/4W 1206 Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
18474 In Stock |
|
$0.1026 / $0.3900 | Buy Now |
DISTI #
ERA-8AEB6981V
|
Avnet Americas | Res Thin Film 1206 6.98K Ohm 0.1% 1/4W ?25ppm/?C Molded SMD SMD Punched Carrier T/R - Tape and Reel (Alt: ERA-8AEB6981V) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.1268 / $0.1436 | Buy Now |
DISTI #
667-ERA-8AEB6981V
|
Mouser Electronics | Thin Film Resistors - SMD 1206 6.98Kohm 25ppm 0.1% AEC-Q200 RoHS: Compliant | 7533 |
|
$0.1190 / $0.3900 | Buy Now |
|
Future Electronics | Res Thin Film 1206 6.98K Ohm 0.1% 0.25W(1/4W) 25ppm/C Pad SMD Automotive T/R RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks Container: Reel | 5000Reel |
|
$0.1010 / $0.1070 | Buy Now |
|
Onlinecomponents.com | Res Thin Film 1206 6.98K Ohm 0.1% 0.25W(1/4W) ±25ppm/°C Pad SMD Automotive T/R RoHS: Compliant | 0 |
|
$0.1074 / $0.1227 | Buy Now |
DISTI #
ERA-8AEB6981V
|
TTI | Thin Film Resistors - SMD 1206 6.98Kohm 25ppm 0.1% AEC-Q200 pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.1060 / $0.1130 | Buy Now |
|
Master Electronics | Res Thin Film 1206 6.98K Ohm 0.1% 0.25W(1/4W) ±25ppm/°C Pad SMD Automotive T/R RoHS: Compliant | 0 |
|
$0.1074 / $0.1227 | Buy Now |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 5000 | 10000 |
|
$0.1071 / $0.1147 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy