-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56W0158
|
Newark | Res, 75R, 0.1%, 0.25W, Metal Film, 1206, Resistance:75Ohm, Resistance Tolerance:± 0.1%, Power Rating:250Mw, Resistor Case/Package:1206 [3216 Metric], Resistor Technology:Metal Film (Thin Film), Resistor Type:High Reliability Rohs Compliant: Yes |Panasonic ERA-8AEB750V Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1440 | Buy Now |
DISTI #
57AK0987
|
Newark | 1206 Thin Film Chip Resistor Rohs Compliant: Yes |Panasonic ERA-8AEB750V Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1280 / $0.1970 | Buy Now |
DISTI #
P75BCCT-ND
|
DigiKey | RES SMD 75 OHM 0.1% 1/4W 1206 Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
10000 In Stock |
|
$0.1064 / $0.3900 | Buy Now |
DISTI #
ERA-8AEB750V
|
Avnet Americas | SMD Chip Resistor, 75 Ohm, ± 0.1%, 250 mW, 1206 [3216 Metric], Metal Film (Thin Film), High Reliability - Tape and Reel (Alt: ERA-8AEB750V) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
$0.1268 / $0.1436 | Buy Now |
DISTI #
667-ERA-8AEB750V
|
Mouser Electronics | Thin Film Resistors - SMD 1206 75ohm 0.1% 25ppm RoHS: Compliant | 8290 |
|
$0.1230 / $0.3900 | Buy Now |
|
Onlinecomponents.com | Res Thin Film 1206 75 Ohm 0.1% 0.25W(1/4W) ±25ppm/°C Pad SMD Automotive T/R RoHS: Compliant |
5000 In Stock |
|
$0.1086 / $0.1132 | Buy Now |
DISTI #
ERA-8AEB750V
|
TTI | Thin Film Resistors - SMD 1206 75ohm 0.1% 25ppm pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Americas - 10000 In Stock |
|
$0.1060 | Buy Now |
|
Master Electronics | Res Thin Film 1206 75 Ohm 0.1% 0.25W(1/4W) ±25ppm/°C Pad SMD Automotive T/R RoHS: Compliant |
5000 In Stock |
|
$0.1086 / $0.1132 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy