-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12T2118
|
Newark | Res, Metal Film (Thin Film), 91R, 0.1%, 0.25W, 1206, Resistance:91Ohm, Resistance Tolerance:± 0.1%, Power Rating:250Mw, Resistor Case/Package:1206 [3216 Metric], Resistor Technology:Metal Film (Thin Film), Product Range:Era Series Rohs Compliant: Yes |Panasonic ERA-8AEB910V Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1830 | Buy Now |
DISTI #
P91BCCT-ND
|
DigiKey | RES SMD 91 OHM 0.1% 1/4W 1206 Min Qty: 1 Lead time: 19 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
14436 In Stock |
|
$0.1064 / $0.3900 | Buy Now |
DISTI #
ERA-8AEB910V
|
Avnet Americas | SMD Chip Resistor, 91 Ohm, ± 0.1%, 250 mW, 1206 [3216 Metric], Metal Film (Thin Film), High Reliability - Tape and Reel (Alt: ERA-8AEB910V) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.1268 / $0.1436 | Buy Now |
DISTI #
667-ERA-8AEB910V
|
Mouser Electronics | Thin Film Resistors - SMD 1206 91ohm 0.1% 25ppm RoHS: Compliant | 4860 |
|
$0.1190 / $0.3900 | Buy Now |
|
Onlinecomponents.com | Res Thin Film 1206 91 Ohm 0.1% 0.25W(1/4W) ±25ppm/°C Pad SMD Automotive T/R RoHS: Compliant | 0 |
|
$0.1074 / $0.1227 | Buy Now |
DISTI #
ERA-8AEB910V
|
Avnet Americas | SMD Chip Resistor, 91 Ohm, ± 0.1%, 250 mW, 1206 [3216 Metric], Metal Film (Thin Film), High Reliability - Tape and Reel (Alt: ERA-8AEB910V) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.1268 / $0.1436 | Buy Now |
DISTI #
ERA-8AEB910V
|
Avnet Americas | SMD Chip Resistor, 91 Ohm, ± 0.1%, 250 mW, 1206 [3216 Metric], Metal Film (Thin Film), High Reliability - Tape and Reel (Alt: ERA-8AEB910V) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.1268 / $0.1436 | Buy Now |
|
Master Electronics | Res Thin Film 1206 91 Ohm 0.1% 0.25W(1/4W) ±25ppm/°C Pad SMD Automotive T/R RoHS: Compliant | 0 |
|
$0.1074 / $0.1227 | Buy Now |
|
Perfect Parts Corporation | 1680 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy