-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50W1385
|
Newark | Res, Metal Film (Thin Film), 26K7, 0.5%, 0.25W, 1206, Resistance:26.7Kohm, Resistance Tolerance:± 0.5%, Power Rating:250Mw, Resistor Case/Package:1206 [3216 Metric], Resistor Technology:Metal Film (Thin Film), Voltage Rating:150V Rohs Compliant: Yes |Panasonic ERA-8AED2672V RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 739 |
|
$0.1270 | Buy Now |
DISTI #
31X1469
|
Newark | Res, Metal Film (Thin Film), 26K7, 0.5%, 0.25W, 1206, Reel, Resistance:26.7Kohm, Resistance Tolerance:± 0.5%, Power Rating:250Mw, Resistor Case/Package:1206 [3216 Metric], Resistor Technology:Metal Film (Thin Film) Rohs Compliant: Yes |Panasonic ERA-8AED2672V RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0940 / $0.1440 | Buy Now |
DISTI #
10-ERA-8AED2672VTR-ND
|
DigiKey | RES 26.7K OHM 0.50% 1/8W 1206 Min Qty: 5000 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0864 | Buy Now |
DISTI #
ERA-8AED2672V
|
Avnet Americas | SMD Chip Resistor, 26.7 kOhm, ? 0.5%, 250 mW, 1206 [3216 Metric], Metal Film (Thin Film), High Reliability - Tape and Reel (Alt: ERA-8AED2672V) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0928 / $0.1051 | Buy Now |
DISTI #
667-ERA-8AED2672V
|
Mouser Electronics | Thin Film Resistors - SMD 1206 270ohms 25ppm 0.5% AEC-Q200 RoHS: Compliant | 0 |
|
$0.0870 / $0.3600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks | 0 |
|
$0.0930 | Buy Now |
|
Onlinecomponents.com | Res Thin Film 1206 26.7K Ohm 0.5% 0.25W(1/4W) ±25ppm/°C Pad SMD Automotive T/R RoHS: Compliant | 0 |
|
$0.0963 / $0.1100 | Buy Now |
|
Master Electronics | Res Thin Film 1206 26.7K Ohm 0.5% 0.25W(1/4W) ±25ppm/°C Pad SMD Automotive T/R RoHS: Compliant | 0 |
|
$0.0963 / $0.1100 | Buy Now |
|
Ozdisan Elektronik | RES.(3216) 1206 26.7K Ohms 0.5% 1/4W 25ppm AECQ200 | 0 |
|
$0.1572 / $0.1808 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy