-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50W1730
|
Newark | Res, Metal Film (Thin Film), 22R6, 0.5%, 0.25W, 1206, Resistance:22.6Ohm, Resistance Tolerance:± 0.5%, Power Rating:250Mw, Resistor Case/Package:1206 [3216 Metric], Resistor Technology:Metal Film (Thin Film), Voltage Rating:150V Rohs Compliant: Yes |Panasonic ERA-8AHD22R6V Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 4505 |
|
$0.0380 | Buy Now |
DISTI #
31X1814
|
Newark | Res, Metal Film (Thin Film), 22R6, 0.5%, 0.25W, 1206, Reel, Resistance:22.6Ohm, Resistance Tolerance:± 0.5%, Power Rating:250Mw, Resistor Case/Package:1206 [3216 Metric], Resistor Technology:Metal Film (Thin Film) Rohs Compliant: Yes |Panasonic ERA-8AHD22R6V Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0940 / $0.1440 | Buy Now |
DISTI #
P22.6BQCT-ND
|
DigiKey | RES SMD 22.6 OHM 0.5% 1/4W 1206 Min Qty: 1 Lead time: 19 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
13894 In Stock |
|
$0.0912 / $0.3400 | Buy Now |
DISTI #
ERA-8AHD22R6V
|
Avnet Americas | Res Thin Film 1206 22.6 Ohm 0.5% 1/4W ±50ppm/°C Molded SMD SMD Punched Carrier T/R - Tape and Reel (Alt: ERA-8AHD22R6V) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0928 / $0.1051 | Buy Now |
DISTI #
667-ERA-8AHD22R6V
|
Mouser Electronics | Thin Film Resistors - SMD 1206 22.6ohms 50ppm 0.5% AEC-Q200 RoHS: Compliant | 7223 |
|
$0.0900 / $0.2700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$0.0930 | Buy Now |
|
Onlinecomponents.com | Res Thin Film 1206 22.6 Ohm 0.5% 0.25W(1/4W) ±50ppm/°C Pad SMD Automotive T/R RoHS: Compliant |
5000 In Stock |
|
$0.0963 / $0.1100 | Buy Now |
DISTI #
62998639
|
Verical | Res Thin Film 1206 22.6 Ohm 0.5% 0.25W(1/4W) ±50ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 5000 Package Multiple: 5000 Date Code: 1410 | Americas - 5000 |
|
$0.1528 | Buy Now |
DISTI #
19266481
|
Verical | Res Thin Film 1206 22.6 Ohm 0.5% 0.25W(1/4W) ±50ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 1316 Package Multiple: 1 | Americas - 4505 |
|
$0.0539 / $0.0555 | Buy Now |
DISTI #
ERA-8AHD22R6V
|
Avnet Americas | Res Thin Film 1206 22.6 Ohm 0.5% 1/4W ±50ppm/°C Molded SMD SMD Punched Carrier T/R - Tape and Reel (Alt: ERA-8AHD22R6V) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0928 / $0.1051 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy