-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84X3161
|
Newark | 1206 Thin Film Chip Resistor Rohs Compliant: Yes |Panasonic ERA-8APB2051V Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3520 / $0.3740 | Buy Now |
DISTI #
P18399CT-ND
|
DigiKey | RES SMD 2.05K OHM 0.1% 1/4W 1206 Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2327 In Stock |
|
$0.3156 / $0.6700 | Buy Now |
DISTI #
ERA-8APB2051V
|
Avnet Americas | RESISTOR 1206 SMD 0.1% 15PPM 2.05KOHM - Tape and Reel (Alt: ERA-8APB2051V) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.3462 / $0.3920 | Buy Now |
DISTI #
667-ERA-8APB2051V
|
Mouser Electronics | Thin Film Resistors - SMD 1206 2.05Kohms 0.1% 0.25W 15ppm AEC-Q200 RoHS: Compliant | 4440 |
|
$0.3270 / $0.6700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks | 0 |
|
$0.3470 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.3490 / $0.4104 | Buy Now |
DISTI #
ERA-8APB2051V
|
TTI | Thin Film Resistors - SMD 1206 2.05Kohms 0.1% 0.25W 15ppm AEC-Q200 pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.3240 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.3490 / $0.4104 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy