-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
P18642CT-ND
|
DigiKey | RES SMD 30.1K OHM 0.1% 1/4W 1206 Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1 In Stock |
|
$0.3927 / $1.2200 | Buy Now |
DISTI #
ERA-8ARB3012V
|
Avnet Americas | SMD Chip Resistor, 30.1 kOhm, ± 0.1%, 250 mW, 1206 [3216 Metric], Metal Film (Thin Film), High Reliability - Tape and Reel (Alt: ERA-8ARB3012V) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.4156 / $0.4706 | Buy Now |
DISTI #
667-ERA-8ARB3012V
|
Mouser Electronics | Thin Film Resistors - SMD 1206 30.1Kohms 0.1% 0.25W 10ppm AEC-Q200 RoHS: Compliant | 4950 |
|
$0.4050 / $1.2200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$0.4170 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.3677 / $0.7701 | Buy Now |
DISTI #
ERA-8ARB3012V
|
Avnet Americas | SMD Chip Resistor, 30.1 kOhm, ± 0.1%, 250 mW, 1206 [3216 Metric], Metal Film (Thin Film), High Reliability - Tape and Reel (Alt: ERA-8ARB3012V) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.4156 / $0.4706 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.3677 / $0.7701 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy