-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84X3469
|
Newark | 1206 Thin Film Chip Resistor Rohs Compliant: Yes |Panasonic ERA-8ARB303V Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4320 / $0.4580 | Buy Now |
DISTI #
P30KCSCT-ND
|
DigiKey | RES SMD 30K OHM 0.1% 1/4W 1206 Min Qty: 1 Lead time: 19 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
325 In Stock |
|
$0.3927 / $1.2200 | Buy Now |
DISTI #
ERA-8ARB303V
|
Avnet Americas | RESISTOR 1206 SMD 0.1% 10PPM 30KOHM - Tape and Reel (Alt: ERA-8ARB303V) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.4156 / $0.4706 | Buy Now |
DISTI #
667-ERA-8ARB303V
|
Mouser Electronics | Thin Film Resistors - SMD 1206 Thin film chip resistor RoHS: Compliant | 2706 |
|
$0.3920 / $1.2200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$0.4170 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.3880 / $0.4494 | Buy Now |
DISTI #
ERA-8ARB303V
|
Avnet Americas | RESISTOR 1206 SMD 0.1% 10PPM 30KOHM - Tape and Reel (Alt: ERA-8ARB303V) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.4156 / $0.4706 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.3880 / $0.4494 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy