-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84X3494
|
Newark | 1206 Thin Film Chip Resistor Rohs Compliant: Yes |Panasonic ERA-8ARB392V RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4320 / $0.4580 | Buy Now |
DISTI #
P3.9KCSCT-ND
|
DigiKey | RES SMD 3.9K OHM 0.1% 1/4W 1206 Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4101 In Stock |
|
$0.3787 / $0.7700 | Buy Now |
DISTI #
ERA-8ARB392V
|
Avnet Americas | SMD Chip Resistor, 3.9 kOhm, ? 0.1%, 250 mW, 1206 [3216 Metric], Metal Film (Thin Film), High Reliability - Tape and Reel (Alt: ERA-8ARB392V) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.4156 / $0.4706 | Buy Now |
DISTI #
667-ERA-8ARB392V
|
Mouser Electronics | Thin Film Resistors - SMD 1206 Thin film chip resistor RoHS: Compliant | 2514 |
|
$0.4050 / $1.2300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks | 0 |
|
$0.4170 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.3677 / $0.7701 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.3677 / $0.7701 | Buy Now |
|
Ozdisan Elektronik | RES.(3216) 1206 3.9K Ohms 0.1% 1/4W 10ppm AECQ200 | 0 |
|
$0.5745 / $0.6607 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy