-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84X3604
|
Newark | 1206 Thin Film Chip Resistor Rohs Compliant: Yes |Panasonic ERA-8ARW1152V RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5860 / $0.6230 | Buy Now |
DISTI #
P18748CT-ND
|
DigiKey | RES SMD 11.5KOHM 0.05% 1/4W 1206 Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4685 In Stock |
|
$0.5261 / $1.5400 | Buy Now |
DISTI #
ERA-8ARW1152V
|
Avnet Americas | RESISTOR 1206 SMD 0.05% 10PPM 11.5KOHM - Tape and Reel (Alt: ERA-8ARW1152V) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.5770 / $0.6533 | Buy Now |
DISTI #
667-ERA-8ARW1152V
|
Mouser Electronics | Thin Film Resistors - SMD 1206 11.5Kohms 0.05% 0.25W 10ppm AEC-Q200 RoHS: Compliant | 0 |
|
$0.5450 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks | 0 |
|
$0.5780 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.5600 / $1.1720 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.5600 / $1.1720 | Buy Now |
|
Ozdisan Elektronik | RES.(3216) 1206 11.5K Ohms 0.05% 1/4W 10ppm AECQ2 | 0 |
|
$0.9584 / $1.1022 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy