-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57AK1010
|
Newark | 1206 Thin Film Chip Resistor Rohs Compliant: Yes |Panasonic ERA-8ARW202V RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.8840 | Buy Now |
DISTI #
84X3655
|
Newark | Res, 2K, 0.05%, 0.25W, Metal Film, 1206, Resistance:2Kohm, Resistance Tolerance:± 0.05%, Power Rating:250Mw, Resistor Case/Package:1206 [3216 Metric], Resistor Technology:Metal Film (Thin Film), Resistor Type:High Reliability Rohs Compliant: Yes |Panasonic ERA-8ARW202V RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.6000 / $0.6360 | Buy Now |
DISTI #
10-ERA-8ARW202VCT-ND
|
DigiKey | RES SMD 2K OHM 0.05% 1/4W 1206 Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3854 In Stock |
|
$0.5261 / $1.0100 | Buy Now |
DISTI #
ERA-8ARW202V
|
Avnet Americas | SMD Chip Resistor, 2 kOhm, ? 0.05%, 250 mW, 1206 [3216 Metric], Metal Film (Thin Film), High Reliability - Tape and Reel (Alt: ERA-8ARW202V) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.5770 / $0.6533 | Buy Now |
DISTI #
667-ERA-8ARW202V
|
Mouser Electronics | Thin Film Resistors - SMD 2K OHM .05% 10PPM 1/4W RoHS: Compliant | 2917 |
|
$0.5580 / $1.0100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks | 0 |
|
$0.5780 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.5900 / $0.7170 | Buy Now |
DISTI #
61700451
|
Verical | ERA8ARW202V Panasonic Resistor Fixed Single-Surface Mount Thin Film 1206 2K Ohm 0.05% 0.25W(1/4W) ±10ppm/°C - Arrow.com Min Qty: 167 Package Multiple: 1 Date Code: 2211 | Americas - 2060 |
|
$0.4375 | Buy Now |
DISTI #
ERA-8ARW202V
|
TTI | Thin Film Resistors - SMD 2K OHM .05% 10PPM 1/4W pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.5390 / $0.5490 | Buy Now |
DISTI #
C1S600604260642
|
Chip1Stop | Surface Mount Resistor RoHS: Compliant | 2060 |
|
$0.5970 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy