Part Details for ERA-S27J392V by Panasonic Electronic Components
Overview of ERA-S27J392V by Panasonic Electronic Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ERA-S27J392V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
P3.9KCCCT-ND
|
DigiKey | RES TEMP SENS 3.9K OHM 5% 1/10W Min Qty: 1 Lead time: 17 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
4230 In Stock |
|
$0.1115 / $0.4700 | Buy Now |